StarTech.com HB30C3A1CFB 4-Port USB 3.0 Hub - USB-C To 1x USB-C and 3x USB-A

MPN
HB30C3A1CFB
Brand
StarTech.com
EAN-13
0065030862677
Order Code
19-9599
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This 4-port USB 3.0 hub from StarTech.com lets you connect both USB-C™ and USB-A peripherals to your laptop or Chromebook™, through a single USB Type-C™ or Thunderbolt™ 3 port.

With this hub you can expand your USB connection options using the USB-C port on your computer. It offers one USB-C and three USB-A ports, letting you connect traditional USB devices now, while still being able to connect the growing number of USB Type-C devices in the future.

The integrated, easy-to-use USB Type-C connector is small and reversible, which makes for easier insertions. You can connect the plug with either side facing up, which means less risk of damaging your ports, and less frustration.

With a compact and lightweight design, the USB-powered hub is tailored for mobility. It easily tucks into your carrying case and expands your connectivity when traveling. It takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.

Avoid the nuisance and cost of purchasing new peripherals by using this USB 3.0 hub with your current USB 3.0 and 2.0 devices. The bus-powered hub installs in seconds with no additional drivers or software required, and is compatible with virtually all operating systems.

The HB30C3A1CFB is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 100mm
  • Colour: Black
  • Connector type(s): USB 3.0 A (9 pin, SuperSpeed) female, USB 3.1 USB Type-C (24 pin, gen 1, 5 Gbps) female, USB 3.1 USB Type-C (24 pin, gen 1, 5 Gbps) male
  • Enclosure type: Plastic
  • Form factor: Compact
  • Interface type and rate: USB 3.1 gen 1, 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: 4
  • USB-powered
  • System and cable requirements: Available USB Type-C port - USB 3.1 gen 1 (5Gbps)
  • USB-C device port(s): Yes
  • USB-C host connection: Yes
  • Product dimensions: 75 x 40 x 13mm
  • Manufacturer's part no. HB30C3A1CFB
Type USB Hub
Interface USB
Cable Colour Black
Certification CE, FCC, RoHS
Chipset Genesys Logic - GL3522
Data transfer rate 5000 Mbit/s
Depth 75mm
Form Factor Compact
Harmonized System (HS) code 84719000
Height 13mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Hot-swap Yes
Housing Material Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Master (outer) case height 315mm
Master (outer) case length 340mm
Master (outer) case width 235mm
Maximum data transfer rate 5 Gbps
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 60°C
Package depth 163mm
Package height 42mm
Package weight 102g
Package width 133mm
Plug and Play Yes
Ports quantity 4
Product colour Black
Storage temperature (T-T) -20 - 60°C
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
USB powered Yes
Weight 33g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot