StarTech.com HB30A3A1CST 4 Port USB 3.0 Hub - USB Type-A to 1x USB-C & 3x USB-A

MPN
HB30A3A1CST
Brand
StarTech.com
UPC-12
065030867887
Order Code
70-6461
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Add three USB Type-A ports and one USB Type-C port to your computer, using this mountable USB 3.2 Gen 1 (5Gbps) hub

This 4-port USB 3.2 Gen 1 hub turns your laptop or desktop USB-A port into two standard USB-A ports, one USB-A fast-charge port and one USB-C™ port. You can also extend the range of your USB devices by using this hub as a mid-point repeater.

Connect more devices quickly and easily

The 4-port hub is designed for easy port access, when the hub is mounted or sitting on your desk. The hub ports are spaced with enough room between them to easily plug or unplug your USB devices, without having to disconnect other devices from neighboring ports.

With extra USB 3.2 Gen 1 ports, you can increase productivity and connect more devices to your computer, or simply avoid the hassle of swapping connected devices on your port-limited laptop. The USB-C port is ideal for connecting new USB-C devices, like an external USB-C drive, to a traditional USB-A port on your computer.

It’s perfect for IT professionals or anyone who needs to plug and unplug their devices regularly.

Enjoy mounted or desktop convenience

This hub is perfect the perfect accessory for a laptop or desktop workstation, with a rugged metal housing that can withstand the wear and tear of daily use.

With the included wall-mount bracket, you can attach the hub to a surface such as a desktop or wall, to better suit your needs.

Charge-and-sync your mobile devices

With the available fast-charge port, the hub helps to ensure that your tablet or smartphone are charged and ready to use when you need them. You can also sync and access your device while it is charging. The USB-A charge port supports USB Battery Charging Specification 1.2 and delivers up to 2.4 amps of power, so you can charge your mobile device faster than traditional USB ports allow.

The HB30A3A1CST is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT USB 3.2 Gen 1 HUB: Expand the connectivity of a USB Type-A laptop/desktop by adding 3x USB-A & 1x USB-C ports with this SuperSpeed USB 3.2 Gen 1 (5Gbps) adapter hub
  • Incl 3ft (1m) USB-A host cable
  • CHARGE & SYNC: Incl power supply w/24W (shared among all ports)
  • Self-powered USB hub w/ USB-A charging downstream port (CDP) provides up to 12W (BC 1.2)
  • Charge a device with or without a PC connected
  • MOUNTABLE: Using incl mounting bracket, this compact metal hub is ideal for commercial environments
  • Capable of being securely wall or desk mounted w/ screws
  • Incl. rubber feet for better surface grip
  • THOUGHTFUL DESIGN: Easily disconnect all devices through main power switch on hub
  • Power LEDs for status identification
  • Easy port access with top facing USB-A ports & side-panel USB-C port
  • WIDE COMPATIBILITY: Rugged USB hub is OS independent, works w/ Windows, macOS, Linux, iPadOS, Chrome OS
  • USB 1.0/2.0/3.0 compatible
  • Supports SSD/thumb drives, keyboards, mice, web cams, scanner, printers
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot