StarTech.com HB30A3A1CFB 4 Port USB 3.0 Hub - USB Type-A Hub with 1x USB-C & 3x

MPN
HB30A3A1CFB
Brand
StarTech.com
UPC-12
065030866125
Order Code
70-1751
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Add four USB 3.2 Gen 1 (5Gbps) ports to your laptop, including three USB Type-A ports, and one USB Type-C port

Here’s an easy way to connect a wider range of peripherals to your laptop. This TAA compliant 4-port USB 3.2 Gen 1 hub turns your laptop’s USB-A port into three USB-A ports (5Gbps), and one USB-C™ port. The hub is USB powered, so you can connect devices virtually anywhere you work or go.

Now, you can use your laptop’s traditional USB Type-A port to expand your connectivity, and connect your newer USB Type-C™ devices to your laptop.

Expand your USB connectivity

This USB 3.2 Gen 1 hub lets you expand your USB connection options using the USB-A port on your computer. It offers three USB-A ports and one USB-C port, so you can connect traditional USB devices now, while still being able to connect USB Type-C devices in the future.

It’s the ideal way to connect your new USB-C equipped device to your laptop’s traditional USB-A port.

Add USB ports to your laptop, anywhere you go

With a compact and lightweight design, the USB-powered hub is tailored for mobility. It easily tucks into your carrying case and expands your connectivity when traveling.

This versatile USB hub takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.

Save time and money

The 4-port USB 3.2 Gen 1 hub can help if you need a way to connect your newer USB-C peripherals to your existing laptop. Now you can access your USB-C device while avoiding the cost of purchasing a newer laptop that features a USB Type-C port.

The bus-powered hub installs quickly with no additional drivers or software required, and it’s compatible with virtually all operating systems.

The HB30A3A1CFB is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT BUS-POWERED USB 3.2 Gen 1 (5Gbps) HUB: From a USB Type-A host laptop port, add 3x USB-A and 1x USB-C port
  • Power up to 4.5W (5V/0.9A) shared with all connected devices
  • Backward compatible with USB 2.0/1.1
  • SPEEDS UP TO 5Gbps: USB 3.2 Gen 1 hub shared with all downstream devices, supports thumb drives, data storage devices, keyboards, mice, web cams, headsets
  • COMPACT & PORTABLE: A lightweight desktop or travel adapter hub with durable plastic housing, 5.5 in (14 cm) attached host cable and small form factor [3 in (75 mm) x 1.6 in (40 mm) x 0.5 in (13 mm)]
  • WIDE OPERATING SYSTEM COMPATIBILITY: OS Independent, driverless setup, supporting major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS and Android
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This USB 3.2 Gen 1 Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot