StarTech.com H5C4A-USB-HUB-2 4-Port USB-C Hub, 5Gbps Bus Powered, USB-C to 4x U

MPN
H5C4A-USB-HUB-2
Brand
StarTech.com
UPC-12
065030923910
Order Code
70-2204
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 366 in stock

Add four external USB 3.0 ports to your PC or laptop with a portable, PCR plastic hub

Add up to four USB 3.0 devices to your laptop or PC using a single USB-C port.

Stay Mobile with Compact, Bus-Powered Design

This lightweight 4-port hub is built for portability with a small footprint, 2ft (61cm) built-in cable, and no need for an external power adapter. Ideal for shared workspaces, home offices, and travel.

Easy Access to All Ports

With three ports on one side and one on the end, this hub makes it easy to plug and unplug devices when space is tight.

Broad Compatibility and Fast Setup

OS-independent and driver-free, this hub works with Windows, macOS, ChromeOS, and Linux. Just connect and start using.

Built for Sustainability, Designed for Performance

This hub features a housing made from 70% post-consumer recycled (PCR) plastic and a cable jacket composed of 35% PCR TPE (Thermoplastic Elastomer). The product also ships in FSC Mix packaging made from responsibly sourced materials. These materials help align your IT infrastructure with your organization's sustainability goals, without compromising on quality or durability.

Enterprise Management Tools

StarTech.com Connectivity Tools offer practical utilities to support device management and increase productivity in modern IT environments. The applicable software for this product is the USB Event Monitoring Utility which allows administrators to track and log connected USB devices.

Visit StarTech.com/Connectivity-Tools to download the Enterprise Management Tools.
  • Expand Your USB Connectivity: Add four 5Gbps USB-A ports to a USB-C laptop or desktop with limited connectivity, allowing you to connect keyboards, mice, flash drives, and card readers
  • Ideal for office and remote work, classrooms, hot-desking, and travel
  • Extra-Long Cable: Compact design with a built-in 2ft (61cm) cable for extended reach and reduced USB-C connector strain on 2-in-1 devices
  • Hook and loop tie for tangle-free storage and three ports on one side and one on the end for clean, easy access
  • No Power Adapter Required: Versatile USB-C hub is bus-powered, drawing power directly from a computers USB-C port, removing the need for an external power adapter
  • Overcurrent Protection (OCP) protects connected peripherals from overdrawing power
  • Plug-and-Play This OS-independent / driverless USB-C hub supports Windows, macOS, Linux, and ChromeOS and auto configures when connected to a host
  • Compatible with USB Type-C host devices incl. MacBooks, Lenovo X1 Carbon, Dell XPS and Microsoft Surface
  • The IT Pros Sustainable Choice: Built with 70% post-consumer recycled plastic, a 35% PCR TPE cable jacket, and FSC Mix packaging from responsibly sourced materials, this USB hub minimizes environmental impact while delivering enterprise-grade performance

Reviews

Be the first to submit a review

Trustpilot