StarTech.com GLCZXSMRGDST StarTech.com GLC-ZX-SM-RGD Compatible SFP Transceiver

MPN
GLCZXSMRGDST
Brand
StarTech.com
EAN-13
065030869379
Order Code
73-1684
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Mbps (1 Gbps) | Single Mode Fiber | LC | 7 km (43.5 mi) | Lifetime Warranty

The GLCZXSMRGDST is a Cisco GLC-ZX-SM-RGD compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1BASE-ZX compliant networks, with a maximum distance of up to 7 km (43.5 mi).

Technical Specifications:

• Wavelength: 155 nm
• Maximum Data Transfer Rate: 1.25 Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 7 km (43.5 mi)
• MTBF: 1,536,764 hours
• Power Consumption: Less than 1 Watt
• Digital Diagnostics Monitoring (DDM): Yes

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% CISCO GLC-ZX-SM-RGD COMPATIBLE: Works with Cisco switches like ASR92, IE2, IE4, C93, IE3 and others
  • TECHNICAL SPECS: 1BASE-ZX / 1 Gbps / Single Mode (SMF) / LC Connector / 155nm / Digital Diagnostic Monitoring (DDM) / Distances up to 7km (43.5mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot