StarTech.com GLCTST Cisco GLC-T Compatible SFP Transceiver Module - 1000BASE-T~

MPN
GLCTST
Brand
StarTech.com
UPC-12
065030864299
Order Code
70-1578
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

1000 Mbps (1 Gbps) | Copper | RJ45 | 100 m (328 ft) | Lifetime Warranty

The GLCTST is a Cisco GLC-T compatible copper transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100 m (328 ft).

Technical Specifications:

• Maximum Data Transfer Rate: 1000 Mbps
• Type: Copper
• Connection Type: RJ45 Connector
• Maximum Transfer Distance: 100 m (328 ft)
• MTBF: 4,655,371 hours
• Power Consumption: Less than 1.3 Watts
• Digital Diagnostics Monitoring (DDM): No

This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% CISCO GLC-T COMPATIBLE: Works with Cisco switches like Firepower, ASR920, IE2000, IE4000, ASR9000 and others
  • TECHNICAL SPECS: 1000BASE-T / 1 Gbps / Copper / RJ-45 Connector / Distances up to 100m (328ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.
Type RJ45 Adapter

Reviews

Be the first to submit a review

Trustpilot