StarTech.com GLCTEST StarTech.com GLC-TE Compatible Module - 1000BASE-T Copper

MPN
GLCTEST
Brand
StarTech.com
EAN-13
065030884037
Order Code
72-0375
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 30/10/2026

1 Mbps (1 Gbps) | Copper | RJ45 | 1 m (328 ft) | Lifetime Warranty

The GLCTEST is a Cisco GLC-TE compatible copper transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers for extended temperatures. It delivers dependable 1 GbE connectivity over copper cable, for 1BASE-T compliant networks, with a maximum distance of up to 1 m (328 ft).

Technical Specifications:

• Maximum Data Transfer Rate: 1 Mbps
• Type: Copper
• Connection Type: RJ45 Connector
• Maximum Transfer Distance: 1 m (328 ft)
• MTBF: 4,655,371 hours
• Power Consumption: Less than 1.3 Watts
• Digital Diagnostics Monitoring (DDM): No

This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% CISCO GLC-TE COMPATIBLE SFP Transceiver: Works with Cisco switches like Cisco C1, C296S, C356, C375, C94, C95, N35, N2, N5, N7, N77, UCSB, IE2, Firepower, ISR4, etc.
  • FOR EXTENDED TEMPERATURES: 1G Industrial SFP rated to work in extreme environments from -4°C to +85°C (-4°F to 185°F) and works with CAT5 / CAT6 cabling for a less expensive cabling alternative.
  • TECHNICAL SPECS: 1BASE-T /Gigabit Ethernet / 1 Gbps / Cat 5e / Cat6 Copper / RJ45 connector / SFP to LAN / Extended Temperature Support up to +85°C / distances up to 1m (328 ft).
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot