StarTech.com GCHDMIFF HDMI to HDMI Adapter, High Speed HDMI to HDMI Connector,

MPN
GCHDMIFF
Brand
StarTech.com
UPC-12
065030824057
Order Code
70-0867
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

A cost-effective way of joining 2 shorter Standard or High Speed HDMI® Cables together.

The GCHDMIFF HDMI® gender changer provides a cost-effective way to join two short Standard or High Speed HDMI cables together, instead of using a single long cable - with no loss of quality or signal integrity.
The gender changer (HDMI) is backed by Lifetime Warranty, guaranteeing long-lasting durability and performance.

The StarTech.com Advantage

  • HIGH SPEED HDMI COUPLER: This HDMI 1.4b coupler supports 4K (3840x2160p, 24, 25, 30Hz / 4096x2160p, 24Hz), Full HD (1920x1080p, 120Hz), 10.2 Gbps bandwidth, wide aspect ratio, 8Ch Audio (5.1/7.1/DD+/Dolby TrueHD), 3D Video
  • DURABLE AND COMPACT: Full HD high speed fully molded adapter with long lasting PVC mold for high strength and reliability
  • Small 1.8"(46mm) x 0.9"(22mm) x 0.4"(11mm) size for convinience
  • Ideal for Commercial environments
  • VERSATILE HIGH QUALITY ADAPTER: Easily join two short HDMI cables or convert to a micro/mini HDMI cable
  • Gold-plated connectors improve signal integrity and reliability, providing higher quality video and audio
  • APPLICATIONS: Use in home offices/boardrooms/conference rooms/offices/classrooms, works with your laptop/professional workstation/soundbar for presentations via UHD/4K monitors, projector or large display
  • Samsung/Sony/Apple TV/Dell/Lenovo
  • SPECS: 1.8"(46mm)L x 0.9"(22mm)W x 0.4"(11mm)H / Black / HDMI 1.4 / HDMI Female to Female (coupler) / PVC Mold / ARC, Deep Color, HDCP 1.4, CEC, YCC601 Color / Supports HDMI 1.4 and earlier versions
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot