StarTech.com FCREADMICRO3V2 FCREADMICRO3V2 card reader USB 3.2 Gen 1 (3.1 Gen 1

MPN
FCREADMICRO3V2
Brand
StarTech.com
UPC-12
065030899178
Order Code
70-4521
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

Add a compact external memory card reader to any computer with a USB Type-C or Type-A port

The USB 3.0 Multi-Media Card Reader allows for simultaneous read and write operations on SD, microSD, and CompactFlash cards using a single USB-C or USB-A port.

Multi-Device Connectivity

It features a 1ft (30cm) attached cable with a USB-C host connector and an integrated USB-A adapter for multi-device connectivity. The USB Card Reader is driver and software-free, and compatible with all operating systems, including Windows, macOS, Linux, ChromeOS, Android, and iPadOS.

Write Protection

The SD card slot supports the mechanical write protect switch, which prevents accidental or unauthorized deletion, modification, or overwriting of data. This feature allows the use of the same card on multiple hosts while ensuring data protection.

Applications

This USB-powered card reader is designed to be compact and lightweight, making it ideal for mobile users and business travelers who need to store, edit, and transfer content for videography, photography, podcasting, and social media applications.

Card Compatibility

This Card Reader is compatible with High-Capacity and Extended-Capacity SD Cards, such as SDHC, microSDHC, SDXC, and microSDXC. It can also work with miniSD cards when used with adapters (not included). Additionally, it supports Secure Digital v3.0 UHS-I.

The StarTech.com Advantage

Interface USB

Reviews

Be the first to submit a review

Trustpilot