StarTech.com FANCASE Expansion Slot Rear Exhaust Cooling Fan with LP4 Connector

MPN
FANCASE
Brand
StarTech.com
UPC-12
065030782739
Order Code
70-0818
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Remove hot air from a computer case with a rear exhaust fan

This high quality PCI Fan is an add-in cooling fan designed to fit in the PCI, ISA or AGP expansion slots of any computer. The PCI fan helps improve expansion card (video card, etc.) performance, by preventing overheating, making it a great video card cooler for older, hot-running 3D graphics cards like the Voodoo, TNT2, GeForce256 and more. Powered through a simple LP4 connection to the computer power supply, the quiet-running PCI Fan utilizes a brushless DC motor that helps maintain expansion card temperatures while creating minimal noise levels. Compact enough to fit into almost any expansion slot such that airflow can be directed as needed most, StarTech.com's PCI Fan is backed by 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Fits in standard full-height/full-profile computer cases
  • Can be used to pull in air from the top to vent out the rear, or pull in air from the bottom to vent out the rear
  • Ball bearing fan
  • Inline LP4 power connectors
  • 12V @ 0.15A, 1.8W
  • 6.9 CGM @ 2,200 RPM
  • 32 dBA
  • MTBF: 37,739 hours
  • Black plastic housing
  • Reversible bracket
  • NOTE: Does not support PWM for fan speed control and will operate at full speed

Reviews

Be the first to submit a review

Trustpilot