StarTech.com FANBOX12 StarTech.com '

MPN
FANBOX12
Brand
StarTech.com
EAN-13
065030783446
Order Code
71-9356
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add additional chassis cooling with a 12mm ball bearing fan

This versatile 12cm PC case fan is designed to fit a broad range of computer case designs, to circulate cool air into the case, or exhaust warm air out - preventing problems due to overheating components. A quiet cooling solution, the 12cm dual ball-bearing case fan features a high efficiency blade design that's capable of moving 72.94 CFM throughout the computer case, helping to optimize system performance. This broadly compatible PC cooling solution can be powered through a simple LP4 connection to the computer power supply, and is backed by StarTech.com's 2-year warranty.

The StarTech.com Advantage

- A dual ball bearing design ensures reliability and longer life
- Backed by a StarTech.com 2-year warranty and free lifetime technical support

Reviews

Be the first to submit a review

Trustpilot