StarTech.com FAN12025PWM 120x25mm Computer Case Fan with PWM – Pulse Width Modu

MPN
FAN12025PWM
Brand
StarTech.com
UPC-12
065030845335
Order Code
70-0841
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Add a Variable Speed, PWM-controlled Cooling Fan to your Computer Case

The FAN12025PWM 120mm PWM Case Fan adds an efficient air cooling solution to computer cases or other enclosures to help ensure optimal performance from internal components.

With Pulse Width Modulation (PWM) technology, the fan speed can be dynamically controlled by the motherboard, so the fan runs at a speed that suits the operating conditions - lowering power consumption and fan noise when the system is idle, and delivering maximum cooling under full load conditions.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- PWM control enables the fan to be controlled by the motherboard according to current system requirements, ensuring optimal system performance
- Ever Lubricate bearing design increases reliability and lifespan over fans with a traditional sleeve bearing design
- Backed by a StarTech.com 2-year warranty and free lifetime technical support
Fan Size 120mm

Reviews

Be the first to submit a review

Trustpilot