StarTech.com EXTEND-HDMI-4K40C6P1 4K HDMI Extender over CAT6/CAT5 Ethernet Cabl

MPN
EXTEND-HDMI-4K40C6P1
Brand
StarTech.com
UPC-12
065030895156
Order Code
70-5433
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

4K 30Hz 130ft | 1080p 230ft | IR Extension | Power over Cable

This HDMI® Extender over CAT6 lets you transmit a 4K 30Hz HDMI® audio video signal up to 130ft (40m), or 230ft (70m) for 1080p resolutions. This converter kit includes both the transmitter and receiver for a complete end-to-end solution.

4K Picture Quality

This HDMI extender supports 7.1ch audio and resolutions of up to 4K at 30Hz (3840 x 2160) over a single CAT6/5e cable. The UHD HDMI Extender supports HDMI 1.4 and 4:4:4 chroma subsampling, which ensures a crystal-clear picture.

Simplify your setup

With support for Power over Cable (PoC), only one power, connected to the transmitter, is required to power both units of the transmitter and receiver kit. IR extension, using the included IR Blaster and Receiver, makes controlling a source device from a remote location easy.

Easy Installation

The 4K HDMI Extender over Ethernet cable has an HDMI output on the transmitter unit allowing the solution to be cascaded to other video extenders or for use to a local display. Plug-and-play installation with no additional software or drivers required. The metal housing and built-on mounting brackets allow for professional installation options, ideal for digital signage, boardrooms, and tradeshow applications.

EXTEND-HDMI-4K40C6P1 is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • HDMI OVER ETHERNET CABLE: This HDMI Extender over CAT6/5e sends 4K 30Hz up to 130ft (40m) or 1080p up to 230ft (70m) / 7.1ch Audio / 4:4:4 Chroma Subsampling / HDCP 1.4 / Metal Housing with mounting brackets / IR Extension kit incl.
  • SINGLE POWER ADAPTER: The power adapter connects to the HDMI Extender Kits transmitter and powers the receiver for areas where power outlets may be limited
  • Power is delivered to the receiver over the Ethernet cable using Power over Cable (PoC)
  • VERSATILE FUNCTIONALITY: The Transmitters HDMI output can be used to connect a local display or cascaded to another HDMI extender
  • The 4K HDMI extender over Ethernet cable is ideal for displaying video over CAT6 for digital signage in malls, stadiums and hospitals
  • IR EXTENSION: The HDMI CAT6/5e Extender includes a IR Control Extension Kit with 1x IR Blaster and 1x IR Receiver (IR remote not included)
  • IR Blaster/Receiver have adhesive for easy installion
  • Control your IR devices from a remote location (receiver)
  • EASY INSTALLATION: No IP configuration, software, or drivers required
  • Durable metal housing and built-on mounting brackets make it ideal for many environments
  • Point-to-Point transmitter to receiver connection, using a single CAT6/5e cable
Type HDMI extender
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot