Convert and extend a Gigabit Ethernet connection over fiber, using the Gigabit SFP of your choice
The ET91SFP2C Open SFP Fiber Media Converter card module converts and extends a Gigabit Ethernet connection over fiber, using the Gigabit SFP of your choice.
A versatile solution for connecting an Ethernet (1Base-T) network to remote network segments over a fiber backbone, the media converter features an open SFP slot that lets you choose the MSA-Compliant Gigabit SFP that best suits your fiber connection mode (single / multi-mode) and distance requirements (see our full line of for compatible solutions).
Designed for applications where multiple chassis-powered media converters are required, this Gigabit media converter ships as a card module that can easily be installed into the 2 Slot, ETCHS2U" text="2U Rackmount Chassis (ETCHS2U). For standalone operation this Gigabit media converter can also be purchased as a standard ET91SFP2" text="Open SFP Media Converter (ET91SFP2).
The fiber to Ethernet converter offers simple plug-and-play installation, while support for full-duplex operation and Jumbo Frame support provides efficient network operation.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Install the SFP of your choice with the open SFP slot
- Easily set up a full rack mount chassis of media converters with the card module design
- Ensure maximum up-time with link-loss forwarding and remote status monitoring