StarTech.com ET91000SFP2 StarTech.com Gigabit Ethernet Fiber Media

MPN
ET91000SFP2
Brand
StarTech.com
EAN-13
065030852517
Order Code
71-2561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Convert and extend a Gigabit Ethernet connection over fiber using the Gigabit SFP of your choice

The ET91SFP2 Open SFP Fiber Media Converter converts and extends a Gigabit Ethernet connection over fiber, using the Gigabit SFP of your choice.

A versatile solution for connecting an Ethernet (1Base-T) network to remote network segments over a fiber backbone, the media converter features an open SFP slot that lets you choose the MSA-Compliant Gigabit SFP that best suits your fiber connection mode (single / multi-mode) and distance requirements (see our full line of for compatible solutions).

The fiber to Ethernet converter has a durable all-steel chassis and offers simple plug-and-play installation, while support for full-duplex operation and Jumbo Frame support provides efficient network operation.

For added versatility, this Gigabit media converter supports standalone operation, or installation into the 2 Slot, ETCHS2U" text="2U Rackmount Chassis (ETCHS2U). For applications where multiple chassis-mounted media converters are required, this Gigabit media converter can be purchased as a ET91SFP2C" text="Card Module only (ET91SFP2C).

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Install the SFP of your choice with the open SFP slot
- Operate as a standalone media converter or install into the ETCHS2U chassis
- Ensure maximum up-time with link-loss forwarding and remote status monitoring

Reviews

Be the first to submit a review

Trustpilot