StarTech.com ET91000SC2 StarTech.com Multimode (MM) SC Fiber Media

MPN
ET91000SC2
Brand
StarTech.com
EAN-13
065030846233
Order Code
73-2740
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 06/11/2026

Convert and extend a Gigabit Ethernet connection up to 55 m / 184 ft over Multi Mode SC fiber

The ET91SC2 1 Mbps Gigabit Multimode Fiber Media Converter (SC, 55m) lets you extend a Gigabit Ethernet network over multimode fiber, at distances up to 55m (184 ft).

A cost-effective solution for connecting a Gigabit Ethernet (1Base-T) network to remote network segments over a (1Base-SX) fiber backbone, the GbE to MM fiber converter supports full Gigabit speeds for ideal network performance and scalability. Designed to offer a durable and convenient Ethernet to fiber solution, this Ethernet to SC Fiber converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.

For added versatility, the fiber media converter supports standalone operation, or installation into the 2 Slot, 2U Rackmount Chassis (ETCHS2U).

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Link loss forwarding, remote status monitoring help ensure maximum up-time
- Provides Ethernet to Fiber conversion as a standalone device, or can be installed into the ETCHS2U 2 slot chassis for added versatility
- Rugged steel casing for durability in harsh environments

Reviews

Be the first to submit a review

Trustpilot