StarTech.com DS52000 Unmanaged 2.5G Switch - 5 Port Gigabit Switch - 2.5GBASE-T

MPN
DS52000
Brand
StarTech.com
UPC-12
065030893183
Order Code
70-5396
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

2.5G switch | Multi-Gigabit | 5 port | Unmanaged | Cat5e/Cat6/Cat6a cabling | Wall mount kit | K-slot

The unmanaged network switch offers five multi-speed Ethernet ports (10/100/1000/2500 Mbps) in a compact and durable all-metal casing while remaining silent and energy-efficient (IEEE 802.3az). The network switch is the ideal solution to dramatically speed up your network to support 2.5GBASE-T, and being an unmanaged switch, you can set it up in no time.

Enhance your network

This network switch allows you to use existing Cat5e/Cat6/Cat6a cabling to increase the bandwidth to 2.5 Gbps, ideal for large file transfers, streaming, network sharing/storage, or other bandwidth-intensive applications. Auto-negotiation detects the highest supported speeds on your devices for maximum performance and compatibility. You can also use it in combination with Wi-Fi 6 (802.11ax) wireless access points to expand your network range, bandwidth, and accessibility.

Secure and versatile

The 2.5G switch offers a security K-slot for more permanent and secure setups (cable not included). The unintrusive design and small dimensions (6.1x4.7x1.1 inch / 155x120x30 mm) make it easily adaptable to any deployment and has clear diagnostic LEDs that show the status of the devices at a glance. Additional features such as 9K jumbo frames, full-duplex, 16K MAC address table, QoS IEEE 802.1p, and wall mounting kit give you the flexibility to use it in a multitude of scenarios.

The DS52000 is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • BOOST YOUR BANDWIDTH: The 5 port network switch supports four speeds 10/100/1000/2500 Mbps over Ethernet Cat5e/Cat6/Cat6a cable. Reduce wait times for content sharing, media streaming, 802.11ax access points, NAS, or other high bandwidth applications
  • HASSLE-FREE: Quickly and easily add support for up to 2.5GBASE-T speeds for enhanced data transfer rates. The unmanaged switch requires no setup, automatically determines the best speed for the devices connected, and has clear front-facing diagnostic LEDs
  • SPECIFICATIONS: 5 port multi-gigabit switch / 10/100/1000/2500 Mbps auto-negotiation / Unmanaged / 0C to 50C operating temp. / All-metal housing / 9K Jumbo frame support / Wall mounting kit / Diagnostic LEDs / Fanless / Power adapter included (12VDC/1A)
  • FLEXIBLE DEPLOYMENT: The compact, all-metal case design uses minimal space on your desk or use the included kit to mount it to a wall. For enhanced security, the LAN switch has a k-slot as well. The non-disruptive fanless design makes it ideal for SoHo
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years, this unmanaged ethernet switch is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance
Type Ethernet switch
Number of Ports 5

Reviews

Be the first to submit a review

Trustpilot