StarTech.com DP2VGAMM6B DisplayPort To VGA - 6ft - Active - Black

MPN
DP2VGAMM6B
Brand
StarTech.com
EAN-13
0065030852463
Order Code
19-8253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The DP2VGAMM6B active DisplayPort to VGA converter cable from StarTech.com lets you connect your DisplayPort-equipped desktop or laptop directly to a VGA monitor or projector with no additional adaptors or cables required offering a cost-effective solution for enabling your new DisplayPort computer to work with an older VGA monitor or projector.

As the converter cable supports video resolutions up to 1920 x 1200 you can convert a DisplayPort video source to VGA without sacrificing video quality.

The DP2VGAMM6B is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.8m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: VGA (15 pin, high density D-Sub) male
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200/1080p (output)
  • Maximum digital resolutions: 1920 x 1200/1080p (input)
  • Manufacturer's part no. DP2VGAMM6B
Connector 1 DisplayPort
Connector 2 VGA
Length 1.8m
Colour Black
Type DisplayPort
Chipset Analogix - 9832
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Active video converter
Depth 1840mm
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HBR2 support Yes
Height 15mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum refresh rate 60 Hz
Maximum resolution 2048 x 1280 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 220mm
Package height 20mm
Package weight 128g
Package width 195mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 120 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2048 x 1280
Supported video modes 1080p
Weight 103.67g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot