StarTech.com DP2VGA3X5 5-Pack DisplayPort to VGA Adapter - DisplayPort 1.2 to V

MPN
DP2VGA3X5
Brand
StarTech.com
UPC-12
065030887793
Order Code
70-6842
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

DisplayPort 1.2 | Multi-Monitor Solution | Plug & Play Connectivity | Multi-Pack

This 5 pack of DisplayPort to VGA adapters lets you connect your DisplayPort equipped computer to a VGA monitor or projector and provides you with an efficient, multi-pack option.

Maximize Efficiency

Designed for easy deployment, this bulk-pack of DP 1.2 adapters delivers an economical and efficient solution, making it ideal for schools, offices and other environments requiring multiple implementations.

The DisplayPort video adapter makes your DP computer fully compatible with legacy VGA monitors or projectors, eliminating the expense of upgrading to DP displays.

Crystal-Clear Picture Quality

With support for video resolutions up to 1920x1200 or 1080p, you’ll be surprised at the picture quality the adapter provides, even when connected to an older VGA monitor, projector or television. The adapter harnesses the video capabilities built into your DisplayPort connection to deliver every detail in stunning high-definition.

Designed for Ultimate Portability

This DisplayPort (male) to VGA (female) dongle maximizes portability with a compact, lightweight design, making it the perfect travel accessory to carry with your DisplayPort devices. The ultra-portable design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office, delivering HD video presentations on-the-go or even staying connected at home.

For added convenience, this DP to VGA converter supports plug-and-play connectivity and requires no additional software or drivers for a hassle-free setup.

DP2VGA3X5 is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • DIGITAL TO ANALOG: This active DisplayPort 1.2 (HBR2) adapter lets you connect a single VGA display supporting 2048x1280, 1920x1200 & 1920x1080 at 60Hz
  • equipped w/ EDID & DDC pass-through
  • FIVE PACK: Multi-pack DP to VGA adapter (DP2VGA3) simplifies purchasing/deployment
  • cost saving solution for repeat buyers w/ multiple adapters on hand it ensures quick replacement of missing adapters
  • HOST COMPATIBILITY: Active DisplayPort to VGA adapter supports DP/DP++ source w/ standard DP connector incl workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations
  • CONNECT TO A PRIMARY OR SECONDARY DISPLAY: Connect a VGA monitor or projector, or add a second display to your workstation
  • compact design makes it easy to carry around between home and office
  • EASY TO USE: With no software or drivers required, the DP to VGA converter works with any OS including macOS, Windows & Linux
  • DisplayPort Male to VGA Female video adapter dongle

Reviews

Be the first to submit a review

Trustpilot