StarTech.com DP2VGA2 DisplayPort To VGA Video Adapter Converter

MPN
DP2VGA2
Brand
StarTech.com
EAN-13
0065030836883
Order Code
19-8239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This DP2VGA2 DisplayPort VGA adaptor cable from StarTech.com offers a cost-effective DisplayPort to VGA connection, letting you connect a VGA computer monitor to a DisplayPort video card/output, saving the expense of upgrading the monitor for compatibility.

Supporting PC resolutions of up to 1920 x 1200 and HDTV resolutions up to 1080p, this high-quality adaptor offers crystal clear picture clarity. This simple Plug and Play adaptor features a pure hardware design with an integrated chip to provide an active digital to analogue conversion so that no software or drivers are required. Simply connect the adaptor to your DisplayPort video source, and plug your VGA cable into your monitor.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Converter type: Active
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Wide screen supported
  • Product dimensions: 360mm
  • Manufacturer's part no. DP2VGA2
Connector 1 DisplayPort
Connector 2 VGA
Length 0.225m
Colour Black
Type DisplayPort
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Active video converter
Depth 279mm
Harmonized System (HS) code 84733080
Height 19mm
Master (outer) case height 214mm
Master (outer) case length 515mm
Master (outer) case width 330mm
Maximum refresh rate 60 Hz
Maximum resolution 2048 x 1280 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 220mm
Package height 21mm
Package weight 52g
Package width 200mm
Product colour Black
Products per master (outer) case 140 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2048 x 1280
Supported video modes 1080p
Weight 43g
Width 31.8mm

Reviews

Be the first to submit a review

Trustpilot