The DP2DVIMM10 DisplayPort to DVI (M-M) Video Converter Cable from StarTech.com lets you connect a DVI capable display to a DisplayPort video card/source using a single cable. The cable provides a connection distance of 10ft and features a male DVI connector and a male DisplayPort connector.
This video converter cable supports high bandwidth video transmissions, easily delivering monitor resolutions up to 1920 x 1200 or HDTV resolutions up to 1080p - allowing you to take full advantage of your DVI capable display, while using a cutting edge DisplayPort video source.
DP2DVIMM10 is a passive adaptor cable that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
It is backed by a 2-year warranty and free lifetime technical support.
- Cable jacket type: PVC
- Cable length: 3m
- Colour: Black
- Connector A: DisplayPort (20 pin) male
- Connector B: DVI-D (25 pin) male
- Connector plating: Nickel
- Converter type: Passive
- Maximum digital resolutions: 1920 x 1200/1080p
- Manufacturer's part no. DP2DVIMM10
| Connector 1 |
DisplayPort |
| Connector 2 |
DVI-D |
| Length |
3m |
| Colour |
Black |
| Type |
DVI |
| Certification |
CE, FCC, REACH |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Nickel |
| Depth |
3000mm |
| DisplayPort version |
1.2 |
| Dual Link DVI |
No |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Master (outer) case height |
225mm |
| Master (outer) case length |
500mm |
| Master (outer) case width |
335mm |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
1 |
| Package depth |
330mm |
| Package height |
14mm |
| Package weight |
269g |
| Package width |
255mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
36 pc(s) |
| Quantity outer carton |
120 pc(s) |
| Quantity per pack |
1 pc(s) |
| Supported video modes |
1080p |
| Weight |
246g |