This DisplayPort™ to DVI-D adaptor cable from StarTech.com allows you to connect your DisplayPort (DP) equipped Ultrabook™, laptop or desktop computer to a DVI monitor or projector with no additional adaptors or cables required. The passive adaptor supports video resolutions up to 1920 x 1200 (WUXGA), so is perfect for high-resolution applications.
This adaptor connects directly from your DisplayPort video source to the DVI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate bulky video cabling.
With this DP to DVI cable, you can bridge the gap between old and new technologies by converting your existing DVI display to work with your DP video source.
Upgrading every component in your A/V set-up can be costly and time consuming. This cost-effective adaptor lets you save the expense and hassle of buying a new display, by ensuring your existing DVI display will work with your DisplayPort equipment.
The 3 ft adaptor cable delivers a compact connection that eliminates excess to ensure a tidy, professional installation.
The DP2DVI2MM3 is backed by a 2-year warranty and free lifetime technical support.
- Cable jacket type: PVC
- Cable length: 900mm
- Colour: Black
- Connector A: DisplayPort (20 pin) male input
- Connector B: DVI-D (25 pin) male output
- Connector plating: Gold
- Converter type: Passive
- Maximum digital resolutions: 1920 x 1200/1080p
- System and cable requirements: DP++ (DisplayPort++) port is required on video card or video source for DVI and HDMI pass-through
- Manufacturer's part no. DP2DVI2MM3
| Connector 1 |
DisplayPort |
| Connector 2 |
DVI-D |
| Length |
0.914m |
| Colour |
Black |
| Type |
DVI |
| Cable jacket type |
PVC |
| Certification |
FCC, CE, REACH |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Converter type |
Passive |
| Depth |
914mm |
| DisplayPort version |
1.2 |
| Dual Link DVI |
No |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
1 |
| Operating relative humidity (H-H) |
20 - 80% |
| Operating temperature (T-T) |
5 - 35°C |
| Package depth |
188mm |
| Package height |
213mm |
| Package weight |
60g |
| Package width |
15mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
0 - 70°C |
| Supported video modes |
1080p |
| Weight |
24.4g |