StarTech.com DKT31CMDPHPD USB C Multiport Adapter - USB-C to HDMI or Mini Displ

MPN
DKT31CMDPHPD
Brand
StarTech.com
UPC-12
065030892025
Order Code
70-5169
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

USB-C Multiport Adapter | HDMI & Mini DisplayPort Video | 100W PD Pass-Through | 4-Port USB Hub

This USB-C multiport adapter with DP 1.4 Alt-Mode supporting 4K 60Hz HDMI® and mini DisplayPort turns your MacBook Pro, Dell XPS, or other USB-C™ laptops or tablet into a workstation, anywhere you go. The USB Type-C multiport adapter provides 4K HDMI or mDP video output, three USB 3.2 Gen 2 Type-A (10Gbps) ports including one BC 1.2 charge port; and one USB-C port (10Gbps), all through one connection to your laptop's USB-C or Thunderbolt 3™ port. Plus, it offers advanced charging through USB Power Delivery 3.0 and an extra-long attached 12-inch (30 cm) host cable for an extended reach to offer more set up flexibility.

Maximum Resolution

The portable docking station connects your laptop to a 4K 60Hz HDMI or mini DisplayPort monitor (4096 x 2160p) to create a powerful workstation. Can be used with an mDp to DP video adapter to connect your DP monitor and can also connect to an ultrawide monitor.

DP Alt Mode Required

Maximum Resolution

DP 1.2 Alternate Mode

Up to 4K 30Hz

DP 1.4 Alternate Mode

Up to 4K 60Hz

Connect Your Devices

The USB-C to USB 3.1 Gen 2 hub gives you one USB-C port and three USB-A ports to connect your legacy USB devices.

Charge Your Laptop and Peripheral

With support for USB PD 3.0 (up to 100W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. PD 3.0 features Fast Role Swap to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power).

The DKT31CMDPHPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery.

The StarTech.com Advantage

  • 6-IN-1 USB-C MULTIPORT ADAPTER: Compact USB-C adapter w/ DP 1.4 Alt-Mode up to 4K 60Hz (4K 30Hz w/DP 1.2) HDMI 2.0b or Mini DisplayPort video
  • 4-Port 10Gbps USB Hub (USB 3.2/3.1 Gen 2): 3x USB-A w/ 1x BC 1.2 charging, 2x USB-C (1x PD Passthrough, 1x data)
  • EXTRA LONG CABLE: Portable USB Type-C multiport adapter dongle w/ 12"" (30cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro, HP Elite & laptops on risers
  • Works with USB4, Thunderbolt 3 & 4
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through w/ 15W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 85W for laptop charging
  • WIDE COMPATIBILITY: USBC mini dock works w/ USB-C laptops, ultrabooks & Chromebooks, plus TB3 laptops like HP, Dell XPS 13 9310, Lenovo X1 Carbon 9th Gen, MacBooks (Intel processor & M1 chip), Surface Laptop 4
  • Windows, macOS, iPadOS, Android & ChromeOS
  • 4K 60HZ WITH DP 1.4 ALT-MODE: Supports 4K 60Hz on host devices that support DP 1.4 Alt-Mode (min. Intel 11th Gen)
  • on host devices that support DP 1.2 Alt-Mode, maximum video resolution is 4K 30Hz
  • works w/ DisplayPort monitors using a mDP to DP cable
  • PORTABLE & COMPACT: All-in-one USB-C multiport adapter dongle is made from durable aluminum & designed for transport in a laptop bag for easy on-the-go use between office, home office, shared office spaces, and business travel
  • works w/ 5Gbps USBC ports

Reviews

Be the first to submit a review

Trustpilot