StarTech.com DKT31CHVL StarTech.com USB-C Multiport Adapter - USB 3.1

MPN
DKT31CHVL
Brand
StarTech.com
EAN-13
065030887779
Order Code
72-8463
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C Travel Dock | MacBook Pro | USB-C & A Ports | Mac, Windows, Chrome & Android OS

This USB-C multiport adapter turns your USB-C ® or Thunderbolt™ 3 MacBook Pro, Windows laptop, Chromebook and Android tablet into a workstation, anywhere you go. A USB 3.1 Gen 2 Type-C hub adapter, ideal for travel, features everything from the essential HDMI or VGA video outputs to faster 1G USB-C & USB-A peripheral ports. All through a single extended length 29cm USB-C® attached host cable, providing more flexibility for harder to reach laptop and tablet connections.

Two Video Output Options with HDMI & VGA

This USB-C multiport adapter features both an 4K 3Hz HDMI and VGA port providing you with two single video output options for your boardroom presentations or your workstation setup including support for an ultra-wide monitor.

Designed for Portability & Ease of Use

The USB-C travel dock is bus-powered through an attached extended length 29cm host cable, accommodating a wide variety of setups, so there’s no need to carry around a separate bulky power adapter. Installation is fast and simple, with native support in most operating systems and at only 1.94 ounces (55 g) and taking up less space than your smartphone, this dock easily fits in your laptop bag or briefcase.

Simplistic Port Configuration

In addition to the video outputs, the portable USB-C dock gives you one 1G USB-C port and USB-A port to connect your latest and legacy USB devices. The adapter also integrates a Gigabit Ethernet port to access a wired network.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The DKT31CHVL is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • ESSENTIAL PORT FUNCTIONALITY: USB C multiport adapter w/ 4K 3Hz HDMI OR 18p VGA video, 1x USB-A & 1x USB-C (USB 3.2 Gen 2 1Gbps Hub), Gigabit Ethernet
  • backwards compatible with USB 3.2 Gen 1 laptops
  • EXTRA LONG CABLE: Mini dock w/ 1ft (3cm) cable for easy setup & to reduce connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro, iPhone 15 (Plus/Pro/Max) and up, HP Elite X2 or laptops on riser stands like Lenovo X1 Carbon
  • IDEAL FOR PRESENTATIONS: USB C travel dock with VGA & HDMI video outputs
  • Multiport adapter connects to conference room or classroom monitor / projector through a USB-C laptop, tablet or smartphone
  • EASY SETUP: Portable USB 3.2 Gen 2 Type-C multiport adapter features automatic driver installation & supports Windows, macOS, Chrome OS, iPadOS, iOS and Android
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout

Reviews

Be the first to submit a review

Trustpilot