StarTech.com DKT30ICHPD USB C Multiport Adapter - USB-C to 4K 60Hz HDMI 2.0, 10

MPN
DKT30ICHPD
Brand
StarTech.com
UPC-12
065030891622
Order Code
70-5207
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

USB-C™ Multiport Adapter | Mac & Windows® | 4K 60Hz | DP1.4 Alt-Mode | HDMI 2.0 | Thunderbolt™ 3 Compatible

This USB-C multiport adapter with DP 1.4 compatibility turns your iPad Pro, Surface Pro 7, Google Pixelbook and other USB-C™ tablets and laptops into a workstation, anywhere you go. The USB Type-C multiport adapter provides 4K 60Hz HDMI (HDR10) video output, a USB Type-C™ port (data/power), two USB 3.2 Gen 1 Type-A (5Gbps) ports, and a TRRS 4-channel audio port for headset and mic, all through a single connection to your laptop's USB-C or Thunderbolt 3™ port.

It offers advanced charging through USB 100W Power Delivery 3.0 and eliminates the need for an attached cable with a direct/flush USB-C connection

Enhance Productivity

The portable docking station features DP 1.4 support from the host side and supports a single HDMI monitor resolution up to 4K 60Hz (4096 x 2160p), when connected to devices that support DP 1.4, to create a powerful workstation.

DP Alt Mode Required

Maximum Resolution

DP 1.2 Alternate Mode

Up to 4K 30Hz

DP 1.4 Alternate Mode

Up to 4K 60Hz

Connect Your Devices

The USB-C to USB 3.2 Gen 1 hub gives you two USB-A ports (one BC 1.2 charging port) and a USB-C port (shared for power or data) to connect your USB devices.

Charge Your Laptop and Peripherals

With support for USB Power Delivery 3.0 (up to 100W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. The multiport adapter itself reserves 8W leaving up to 92W of power for charging. PD 3.0 features Fast Role Swap to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power).

The DKT30ICHPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery.

The StarTech.com Advantage

  • 5-IN-1 FUNCTIONALITY: USB-C multiport adapter (USB 3.1/3.2 Gen 1 5Gbps) with DP 1.4 Alt Mode supports up to 4K 60Hz HDMI 2.0 (HDR) video, 2-Port USB-A Hub (1x BC1.2 fast charge), TRRS audio for headset/mic, and 1x USB-C (Data + Power Delivery 3.0)
  • CABLE-FREE USB-C HOST CONNECTION: USB C multiport adapter features a built-in, center positioned USB-C connector for a flush cableless connection to iPad Pro, Surface Pro 7, Google Pixelbook, and other USB-C tablets, Chromebooks and laptops
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through with 8W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 92W for laptop charging
  • PORTABLE & COMPACT: Portable docking station design allows for easy transport either separately in laptop bag or left connected to laptop for convenient on-the-go use, business travel or work from home
  • WIDE OPERATING SYSTEM COMPATIBILITY: With automatic driver installation for easy installation, this universal USB Type-C multiport adapter supports all major operating systems such as Windows, macOS, iPadOS, ChromeOS
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot