StarTech.com DKT30CVAGPD StarTech.com USB C Multiport Adapter - Mini USB-C

MPN
DKT30CVAGPD
Brand
StarTech.com
EAN-13
065030879163
Order Code
72-8241
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Power and charge your laptop, and create a workstation by connecting to a VGA monitor, GbE, and a USB 3. device

Expand the connectivity of your USB-C™ laptop with this USB-C VGA multiport adapter. It connects to your USB-C or Thunderbolt™ 3 port to add VGA video output, a USB 3. (Type-A) port with Fast-Charge capability plus a Gigabit Ethernet network connection. Mac, Windows® and Chrome OS™ compatible, it’s the ideal accessory for your MacBook, laptop, tablet, Chromebook, smartphone or other USB-C device (with support for DisplayPort Alt Mode).

Connect to a VGA monitor to give presentations

This USB-C adapter lets you connect your USB-C laptop or device to an external VGA monitor or projector to give engaging presentations in the boardroom, classroom, or meeting room. It supports HD video resolutions up to 192 x 12p @ 6Hz.

Create a portable workstation

Compact and durable, the USB-C multiport adapter is ideal for mobile use, eliminating the need to carry multiple adapters with you. Set up a workstation with a Gigabit Ethernet port and a USB 3. port to connect an existing USB device, or fast-charge your smartphone or tablet. The adapter features a USB-C port that supports USB Power Delivery 2. (6W) so you can use your laptop’s USB-C power adapter to power both your laptop and the multiport adapter.

Fast and easy setup

The adapter features an attached cable (5.6 in. / 143 mm) to ensure easy setup and supports plug-and-play installation, with no additional software or drivers required.

The DKT3CVAGPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4-IN-1 USB-C MULTIPORT ADAPTER: USB-C mini dock with 18p VGA video output, Gigabit Ethernet (GbE), 1x 5Gbps USB Type-A 3. (BC 1.2) 1.5A fast-charge port & 6W Power Delivery passthrough charging
  • DESIGNED FOR PORTABILITY: Compact USB-C multiport adapter is ideally suited for on-the-go users, work from home, office workstations & boardrooms where only older VGA displays/projectors are available
  • POWERED BY LAPTOP OR EXTERNAL ADAPTER: The dock can be USB bus powered or with a USB-C power adapter
  • Charge the laptop via PD Passthrough w/ your USB-C power adapter (7W for dock, 53W for charging)
  • DEVICE COMPATIBILITY: Portable USB-C docking station is compatible w/ USB-C and Thunderbolt 3 laptops, ultrabooks, USB-C chromebooks, and phones for brands such as HP, Dell, Lenovo, and Macbooks
  • WIDE OPERATING SYSTEM COMPATIBILITY: With automatic driver setup, this all-in-one USB-C travel dock (USB 3./USB 3.1 Gen 1 SuperSpeed 5Gbps) supports operating systems incl Windows, macOS, ChromeOS

Reviews

Be the first to submit a review

Trustpilot