StarTech.com DKT30CSDHPD USB C Multiport Adapter, Portable USB-C Dock to 4K HDM

MPN
DKT30CSDHPD
Brand
StarTech.com
UPC-12
065030872362
Order Code
70-1803
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Add more connectivity to your MacBook or other USB-C laptop, with 4K video, Gigabit Ethernet, two USB 3.0 ports and an SD card reader, plus power and charge as you work

Expand the connectivity of your USB-C™ enabled laptop. This USB-C multiport adapter lets you turn your laptop into a powerful workstation, virtually anywhere you go, and eliminates the hassle of carrying and connecting many different port adapters. The USB-C adapter lets you add 4K Ultra HD HDMI® video output, two USB 3.0 Type-A ports, one Gigabit Ethernet port and one SD card reader slot through your laptop’s USB-C port.

You can also use your laptop’s USB-C power adapter to power both the multiport adapter and your laptop simultaneously, with support for USB Power Delivery 2.0. It’s the ideal accessory for your MacBook Pro or other USB Type-C™ equipped laptop, and it’s also Thunderbolt™ 3 port compatible.

Create a powerful workstation

When coupled with your laptop display, this versatile USB-C multiport adapter makes it easy to create a dual-monitor workstation when you need it. It offers a 4K HDMI port (with audio), so you can easily connect a high-resolution monitor and gain access to more screen space. With higher resolutions, you can view more windows at once and increase your productivity.

The Gigabit Ethernet port ensures reliable wired network access, which is ideal for areas with limited Wi-Fi access. Plus, with two additional USB 3.0 ports (USB Type-A) you can connect your existing peripheral devices, like your mouse or flash drive.

The USB-C adapter also features an SD card reader slot so you can access all of your multimedia content.

Designed for easy portability

This multiport adapter means you don’t have to carry multiple power adapters with you. Ideal for mobile use, it features a USB-C port that supports USB Power Delivery 2.0 (USB PD 2.0), so you can use your laptop’s USB-C power adapter to power both your laptop and the multiport adapter.

The versatile multiport adapter is compact and lightweight, so it's easy to tuck into your laptop bag. It consolidates multiple ports into a single adapter, which means you don’t need to bring along multiple single-function adapters.

The DKT30CSDHPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop’s USB-C port must support USB Power Delivery and DP Alt Mode.

The StarTech.com Advantage

  • NEW VERSION AVAILABLE: Replaced by DKT30CSDHPD3, Portable USB C travel dock with 4K 30Hz (UHD) HDMI video display output
  • aluminum space grey design complements Macbook Air, MacBook Pro, Dell XPS, and HP EliteBook laptops
  • 6-IN-1 USB-C HUB: This USB-C multiport adapter features 4K HDMI (UHD), Gigabit Ethernet, two USB-A (5Gbps) ports and SD / SDHC / SDXC card reader
  • 60W POWER DELIVERY PASS THROUGH: This USB Type-C Multiport Adapter allows you to use your laptops USB-C power adapter to simultaneously charge your laptop (up to 48W) and power the dock (12W)
  • WIDE DEVICE COMPATIBILITY: USB-C mini dock for Thunderbolt 3 (TB3) & USB-C laptops, ultrabooks, Chromebooks, tablets and phones
  • compatible with brands incl. MacBook, HP, Dell, Lenovo & Surface
  • WIDE OS COMPATIBILITY & EASY SETUP: This USB 3.1 Gen 1 All-in-One Adapter has automatic driver installation & supports Windows, macOS, Chrome OS & Android
  • ideal for business travel and work from home
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot