StarTech.com DKT30CMHSDPD USB C Multiport Adapter for MacBook Pro/Air - USB Typ

MPN
DKT30CMHSDPD
Brand
StarTech.com
UPC-12
065030891776
Order Code
70-5272
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.85 £20.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

USB Type-C Multiport Adapter | USB 3.2 Gen 1 (5Gbps) | 4K 30Hz HDMI | 100W Power Delivery | SD & MicroSD Card Reader

This USB-C multiport adapter with HDMI® turns your Macbook Pro, Macbook Air (including M1s), Google Pixelbook and other USB-C™ tablets and laptops into a workstation, anywhere you go. The USB Type-C multiport adapter provides 4K 30Hz HDMI video output, a USB Type-C™ port (data/power), one USB 3.2 Gen 1 Type-A (5Gbps) ports, an SD and MicroSD (uSD) Card Reader, all through a single connection to your laptop's USB-C or Thunderbolt 3™ port.

It offers advanced charging through USB 100W Power Delivery 3.0 and eliminates the need for an attached cable with a retractable USB-C connection hat connects directly to your USB-C host without the need for an attached cable.

Enhance Productivity

The portable docking station supports a single HDMI monitor up to 4K 30Hz (3840 x 2160p) to create a powerful workstation. It can also connect to an ultrawide monitor.

Connect Your Devices

The USB-C to USB 3.2 Gen 1 hub gives you one USB-C port and one USB-A port (BC 1.2 charging port) to connect your latest and legacy USB devices.

Built-In SD Card Reader

Access your multimedia content with ease. The multiport adapter provides direct access to your SD, SDHC™ and SDXC™ memory cards or microSD cards.

Charge Your Laptop and Peripherals

With support for USB Power Delivery 3.0 (up to 100W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. The multiport adapter itself reserves 8W leaving up to 92W of power for charging.

The DKT30CMHSDPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery.

The StarTech.com Advantage

  • 5-IN-1 FUNCTIONALITY: USB-C multiport adapter with HDMI 4K 30Hz video output, USB 3.1/3.2 Gen 1 Hub 5Gbps with 1x USB-A (BC 1.2 fast charge) and 1x USB-C (Power + Data), SD and MicroSD (µSD) card reader slots, and 100W Power Delivery
  • CABLE-FREE USB-C HOST CONNECTION: Built-in retractable USB-C connector w/ a sliding switch for a tighter cableless connection on MacBook Pro 2018/2019, MacBook Air 2020 (Intel processor/M1 chip)
  • designed to use 1 port, leaving a TB3 port for accessories
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through with 8W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 92W for laptop charging
  • PORTABLE & COMPACT: Docking station with slim design for easy transport in laptop bag with USB-C port conveniently recessed away, or optionally left connected to laptop for convenient on-the-go use, business travel or work from home
  • WIDE COMPATIBILITY: Automatic driver installation for easy setup, this universal USB Type-C multiport adapter supports all major operating systems like Windows, macOS, iPadOS, ChromeOS
  • works w/ Thunderbolt 3 and USB-C tablets, Chromebooks, and laptops
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot