StarTech.com DKT30CHVSCPD USB C Multiport Adapter - USB Type-C Mini Dock with H

MPN
DKT30CHVSCPD
Brand
StarTech.com
UPC-12
065030879170
Order Code
70-6748
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Add video output, three USB 3.0 ports, SD/micro SD card readers, and GbE port to your laptop through a single USB-C port

Turn your USB-C™ equipped laptop into a mobile workstation. This sleek, compact USB-C multiport adapter makes it easy to connect your MacBook Pro or Windows laptop to an HDMI or VGA monitor. Power through your workday, with three USB 3.0 (Type-A) ports with Fast-Charge support, SD™ and microSD™ card slots, and a Gigabit Ethernet port.

Connect to an external monitor

The universal USB Type-C™ multiport adapter (Thunderbolt 3 port compatible) offers enhanced productivity in the boardroom or classroom. Connect your laptop to one external monitor:

• 4K HDMI (3840 x 2160p @ 30Hz) or VGA (1920 x 1200 @ 60Hz)

Charge your laptop and peripherals

With support for USB Power Delivery 3.0 (up to 85W), the USB-C multiport adapter lets you power and charge your laptop, and power your peripherals at the same time. PD 3.0 features Fast Role Swap to prevent USB data disruption when switching power sources (bus power and USB-C power adapter).

Connect USB devices

Connect your USB devices using the three USB 3.0 (Type-A) ports. Each USB port is a fast-charge and sync port, to ensure your tablet and smartphone are charged and ready. Each port offers 7.5W of charging power, with a combined total of 10W with all three ports in use.

SD/microSD card access

Access the SD and microSD slots at the same time, and easily move data from one card to the other.

Easy portability

For mobile use, the USB-C adapter is bus-powered and lightweight, with a wraparound USB-C cable.

DKT30CHVSCPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 8-IN-1 USB-C PORTABLE MINI DOCK: Eliminates the hassle of carrying multiple adapters w/ 4K 30Hz HDMI or 1080p VGA video, 3x 5Gbps USB-A, SD slot, microSD slot, 1x Gigabit Ethernet, 1x headset/mic jack_x000D_
  • POWER FLEXIBILITY: Travel dock is USB bus powered and supports up to 100W Power Delivery 3.0 Passthrough
  • 15W reserved for dock and up to 85W for laptop charging using your USB-C power adapter_x000D_
  • SIMULTANEOUS SD &
  • MICRO SD ACCESS: USB-C multiport adapter provides both a SD/SDHC/SDXC and a MicroSD card reader for additional data storage or backup, and provides access to both simultaneously_x000D_
  • FAST CHARGE PORTS: Portable docking station w/3x USB 3.0 Type-A ports support BC 1.2 1.5A fast-charge to charge tablets or smartphones on any one of the ports, w/USB-C power adapter &
  • laptop connected_x000D_
  • WIDE DEVICE &
  • OS COMPATIBILITY: All-in-one adapter dongle works with HP, Dell, Lenovo, MacBook, iPad Pro, Surface, Chromebooks &
  • Samsung Galaxy devices on Windows, macOS, ChromeOS, iPadOS &
  • Android_x000D_
  • _x000D_
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot