StarTech.com DKT30CHVCM StarTech.com USB C Multiport Adapter with HDMI,

MPN
DKT30CHVCM
Brand
StarTech.com
EAN-13
065030880152
Order Code
72-0854
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 07/10/2026

Portable Docking Station | Mac, Windows® & Chrome OS™ | 4K | GbE | Hideaway Cable

Ideal for mobile workers, this USB-C multiport adapter with HDMI and VGA gives you flexible video output. It's like four adapters in one, with HDMI or VGA connections, a Gigabit Ethernet port and a USB 3. port, all through one connection to your laptop's USB-C port. Plus, it features a hideaway cable for better cable management and easier travel.

With easy plug-and-play installation on most operating systems, the USB-C adapter doesn't require additional drivers or software. It's the perfect accessory for MacBook Pro, Dell XPS, Chromebook or other USB-C laptops.

Connect a UHD 4K HDMI or VGA Monitor

The USB Type-C multiport adapter keeps you prepared for business travel. You can extend your laptop's display by connecting to a 4K HDMI (496x216 or 384 x 216p) or VGA (192 x 12p) monitor or projector, to make presentations or set up a workstation.

Convenient Cable Management

With multiple ports and an easily accessible hideaway cable, the USB-C all-in-one adapter makes an ideal travel dock, for easy connections on the go. Plus, the USB Type-C adapter is bus powered, so there's no need to carry around a separate power adapter.

Enhance Productivity

Connect a flash drive, mouse or other peripheral to your USB-C or Thunderbolt 3 laptop using the USB 3. Type-A port. The USB-C adapter adds wired network connectivity with the GbE port, making it ideal in areas without Wi-Fi.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

DKT3CHVCM is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4-IN-1 PORTABLE DOCK: USB C Multiport Adapter w/ 4K 3Hz HDMI 1.4 or 18p VGA single display video output, 5Gbps USB-A port & Gigabit Ethernet for USB-C/Thunderbolt 3 laptops, tablets, or smartphones
  • IDEAL FOR TRAVEL: The mini USB C travel dock is compact, lightweight, & portable, features attached hideaway cable providing easy cable management to prevent tangles in laptop bags, pouches or pockets
  • WIDE DEVICE COMPATIBILITY: Compatible with USB-C tablets or smartphones, this USB 3. (USB 3.1 Gen 1) Type C multiport hub works with HP, Lenovo, Dell, MacBook, Chromebooks and Samsung Galaxy devices
  • EASY SETUP & DEPLOYMENT: With automatic driver setup, this mobile USB-C multiport docking station supports all major operating systems
  • Windows, macOS, ChromeOS, & Android to ensure compatibility
  • INDUSTRY-LEADING SUPPORT: StarTech.com offers a 3-year warranty and free lifetime professional technical support on this USB C multiport adapter so you can be confident in this USB Type C travel dock
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities

Reviews

Be the first to submit a review

Trustpilot