StarTech.com DKT30CHVAUSP USB C Multiport Adapter - USB-C Mini Travel Dock w/ 4

MPN
DKT30CHVAUSP
Brand
StarTech.com
UPC-12
065030880244
Order Code
70-6890
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

USB-C Mini Dock | 100W PD Passthrough | USB-C & A Ports | SD Card Reader | Mac, Windows® & ChromeOS | Android OS | GbE

This USB-C multiport adapter turns your MacBook Pro, USB-C™ laptop, Chromebook, or Android (Samsung Galaxy S8, Note 9 and above) device into a workstation, anywhere you go. A USB Type-C adapter, ideal for travel, features everything from the essential HDMI or VGA video outputs and USB ports to an SD card reader and 100W PD including PD passthrough. All through a single extended length 30 cm, Thunderbolt 3 or USB-C attached host cable, providing more flexibility for harder to reach laptop and tablet connections.

To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery and DP Alt Mode.

Two Video Output Options with HDMI or VGA

This USB-C multiport adapter features both an HDMI and VGA port providing you with two single video output options for your boardroom presentations or your workstation setup including support for an ultra-wide monitor.

Power & Charge with 100W Power Delivery 3.0

With support for USB PD 3.0 (up to 100W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. The USB-C hub features PD passthrough so you can use your laptop's own charger to power the hub (requires 15W) and power or charge your laptop simultaneously.

All the Essential Ports with USB

The USB-C to USB 3.0 hub gives you one USB-C port (power & data) and two USB-A ports to connect your latest and legacy USB devices.

Includes Ports to Do More with SD, Audio & Gigabit Ethernet

Access your multimedia content, audio, and network with ease. The multiport adapter provides direct access to your:

• SD, SDHC™ and SDXC™ memory cards or microSD cards via the SD card slot
• Audio content via headphones or microphone through the 3.5mm 4- position audio port
• Ethernet network via the GbE port using a hard-wired connection

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

DKT30CHVAUSP is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 8-IN-1 MULTI PURPOSE DOCK: USB-C multiport adapter eliminates the need for multiple adapters w/ 4K30Hz HDMI or 1080p VGA, 5Gbps USB (2x USB-A, USB-C), SD slot, Gigabit Ethernet, headset/mic audio jack
  • 100W POWER DELIVERY 3.0: Use your laptop’s USB-C power adapter to power the dock and provide up to 85W to power & charge your laptop, w/ 15W always reserved for the USB type-c travel dock hub
  • EXTRA LONG CABLE: 1ft (30cm) attached cable on this usb-c mini dock for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro, HP Elite & laptop on riser stands
  • WIDE DEVICE COMPATIBILITY: Compatible w/ USB-C & Thunderbolt 3 laptops, tablets, or smartphones, this portable USB-C docking station works w/ HP, Lenovo, Dell, MacBook, Chromebook & Samsung Galaxy
  • WIDE OPERATING SYSTEM COMPATIBILITY: With automatic driver setup, this all-in-one USB-C multiport adapter supports all major operating systems, including Windows, macOS, ChromeOS, iPadOS and Android
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot