StarTech.com DKT30CHSDPD USB C Multiport Adapter - USB-C to 4K HDMI, 100W Power

MPN
DKT30CHSDPD
Brand
StarTech.com
UPC-12
065030891783
Order Code
70-5243
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

USB Type-C Multiport Adapter | 4K @ 30Hz HDMI | 2x USB-A | SD & MicroSD Card Reader | 100W Power Delivery Passthrough

This USB-C multiport adapter with HDMI® turns your MacBook Pro, Dell XPS, or other USB-C™ laptops into a workstation, anywhere you go. The USB Type-C multiport adapter provides 4K HDMI video output, two USB 3.2 Gen 2 Type-A (10Gbps) ports, and a USB Type-C™ port (power/data), all through one connection to your laptop's USB-C or Thunderbolt 3™ port. Plus, it offers advanced charging through USB Power Delivery 3.0 and an extra-long attached 12-inch (30 cm) host cable for an extended reach to offer more set up flexibility.

Enhance Productivity

The portable docking station connects your laptop to a 4K 30Hz HDMI monitor (3840 x 2160p) to create a powerful workstation. It can also connect to an ultrawide monitor.

Connect Your Devices

The USB-C to USB 3.2 Gen 1 hub gives you two USB-A ports one and a USB-C port (shared power/data) to connect your latest and legacy USB devices.

Built-In SD Card Reader

Access your multimedia content with ease. The multiport adapter provides direct access to your SD, SDHC™ and SDXC™ memory cards or microSD (uSD) cards.

Charge Your Laptop and Peripherals

With support for USB PD 3.0 (up to 100W), the USB Type-C multiport adapter lets you power and charge your laptop, and power your peripherals when connected to a USB-C power adapter. PD 3.0 features Fast Role Swap to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power).

The DKT30CHSDPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: To ensure full adapter functionality, your laptop's USB-C port must support USB Power Delivery.
  • 6-IN-1 MULTIPORT ADAPTER: USB-C multiport adapter w/ HDMI 4K 30Hz video output, 2x USB-A (USB 3.1 Gen 1 5Gbps & BC 1.2 charging), 1x USB-C (Data + 100W Power Delivery 3.0), MicroSD & SD Card Reader
  • works w/ ultra-wide monitors up to 3440x1440 @30Hz
  • EXTRA LONG CABLE: USB C mini dock with 12" (30cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro, HP Elite x2 & laptops on riser stands
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through w/ 12W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 88W for laptop charging
  • WIDE COMPATIBILITY: Fully compatible with USB-C laptops, ultrabooks & Chromebooks, plus Thunderbolt 3 laptops from HP, Dell, Lenovo, MacBooks (Intel processor and M1 chip), and Surface
  • works w/ Windows, macOS, iPadOS, Android and Chrome OS
  • PORTABLE & COMPACT: Portable USB Type-C multiport adapter is designed for easy transport in a laptop bag for convenient on-the-go use between office, home office, shared office spaces, and business travel

Reviews

Be the first to submit a review

Trustpilot