StarTech.com DKT30CHD USB C Multiport Adapter - Portable USB-C Mini Dock 4K HDM

MPN
DKT30CHD
Brand
StarTech.com
UPC-12
065030868266
Order Code
70-1750
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Portable Docking Station | Windows® & Mac | 4K | GbE | TAA Compliant

This USB-C Multiport Adapter with HDMI combines the capability of three single-function adapters, a USB-C video adapter, USB-C to USB 3.0 adapter, and Gigabit Ethernet adapter, into a portable docking station for your laptop. You can connect a 4K HDMI display and two USB 3.0 devices (1x USB-A, 1x USB-C), and get high-speed network access, all through a single cable.

The USB Type-C adapter is compatible with Thunderbolt 3 ports.

Add a 4K UHD Monitor

With HDMI output, this USB-C multiport adapter makes it easy to expand your virtual workspace onto an external 4K HDMI monitor. The adapter supports resolutions up to 4096 x 2160p (24Hz) or 3840 x 2160p (30Hz), as well as audio.

Reliable Network Access

The USB-C multiport adapter ensures a reliable wired network connection with a Gigabit Ethernet port, which is ideal for areas with limited Wi-Fi® access such as in classrooms, office buildings and hotels.

Connect Your USB Devices Easily

With two USB 3.0 ports (1x USB-A, 1x USB-C) you get access to traditional USB Type-A devices, as well as newer USB-C devices you add in the future.

Bring Productivity with You Wherever You Go

With its compact design and bus-powered performance, the portable multiport adapter is easy to take with you anywhere you take your laptop. The adapter features a pre-attached USB-C cable, so you have one less cable to carry when you’re on the move.

The StarTech.com Advantage for Docking Stations

• Maximum compatibility - StarTech.com has a docking station to fit every operating system, laptop brand, and connectivity need
•

Get more done faster - More ports and more displays maximize end user connectivity and productivity

•

Quick installation - eliminate deployment headaches that waste time and frustrate end users

•

IT Grade quality - trusted by IT pros around the world for our rigorous in-house product testing, robust compliance, and lifetime multilingual technical support

The DKT30CHD is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: Your USB-C equipped host laptop must support video (DP Alt Mode) to work with this adapter. The adapter does not support USB Power Delivery.

The StarTech.com Advantage

  • DOCKING STATION WITH ESSENTIAL PORTS: 4-in-1 USB C multiport adapter with 4K 30Hz HDMI video output, Gigabit Ethernet port, USB 3.0 Hub 5Gbps (1x USB-A and 1x USB-C ports)
  • USB bus-powered_x000D_
  • EXTRA LONG CABLE: Mini dock has an attached 13 in (34cm) cable to provide extended reach to reduce connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro, HP Elite or laptops on riser stands_x000D_
  • DESIGNED FOR PORTABILITY: USB-C port expander w/ ultra compact square design for presentations in meeting rooms connected to a TV/display/monitor, working from home or on the go_x000D_
  • WIDE DEVICE COMPATIBILITY: USB-C and Thunderbolt 3 laptops, ultrabooks, USB-C Chromebook, tablets and phones for brands such as HP, Dell, Lenovo, MacBooks, iPad Pro, Surface, Samsung and Pixelbook_x000D_
  • WIDE OS COMPATIBILITY &
  • EASY SETUP: Universal USB Type-C multiport adapter features automatic driver installation &
  • supports major operating systems like Windows, macOS, ChromeOS, iPadOS and Android_x000D_
  • _x000D_
Type USB 3.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot