StarTech.com DKM31C3HVCPD USB-C Dual Monitor Multiport Adapter up to 4K 60Hz US

MPN
DKM31C3HVCPD
Brand
StarTech.com
UPC-12
065030887014
Order Code
70-2477
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

This USB-C™ Multiport Adapter/Docking Station with DisplayPort™ 1.4 (Alt Mode) and Multi-Stream Transport (MST), features three video output options (HDMI, VGA and USB-C video) to support a single or multi-monitor workstation. The USB-C video port supports USB 3.2 Gen 2 (10Gbps) with 10W of power, to connect a USB-C monitor or a USB-C peripheral. In addition, the Docking Station also features a 2-Port USB-A 3.2 Gen 2 (10 Gbps) Hub, a Gigabit Ethernet port, and providing advanced charging through a USB Power Delivery (PD) 3.0 pass-through port. The Multiport Adapter connects to a laptop's USB-C or Thunderbolt 3/4™ port, using the integrated 10-inch (25cm) USB-C cable.

Versatile, High-Performance Video via MST
The compact USB Type-C Docking Station features three video output options to turn your laptop into a single or multi-monitor workstation.

HDMI Port
Provides HDR video with resolutions up to 4K 60Hz.

VGA Port
Provides analog video with resolutions up to 1080p 60Hz.

USB-C Port
Provides the industry's first downstream full featured video or data (10Gbps) USB-C port that supports DP Alt Mode video or peripheral connection, on a non-Thunderbolt adapter.

The advanced video versatility of this Multiport Adapter, makes it suitable for a wide variety of applications:

- Connect a portable USB-C monitor as an extended display, to obtain a high resolution external monitor during on-the-go travel between an office desk, home office, hot desk, or the boardroom.
- Connect a USB-C peripheral to the downstream 10Gbps USB-C port, while using the HDMI and/or VGA ports to connect external monitor(s) as extended display(s).
- Connect multiple external monitors as extended displays, using any combination of the two video ports, to create a high-productivity workstation. USB-C video adapters (sold separately) can be used to connect HDMI, DVI, VGA, or DisplayPort monitors to the USB-C video port.

Connect Your Devices
The USB 3.2 Gen 2 (10Gbps) hub features two USB-A ports and one USB-C port, for connecting your USB devices. The downstream USB-C port can be used to connect a monitor, or USB-C peripheral with up to 10W (5V/2A) of power, to power or charge your peripherals.

Multiple Use Cases
A versatile docking solution for use at an office desk, home office, hot desk, or in the boardroom. It's portable enough to be carried in a bag / backpack for mobile use. The USB-C dock can operate with bus-power alone, or with a USB-C power adapter connected to the USB Power Delivery pass-through port - for full laptop and USB-C peripheral charging. The lightweight docking station features a built-in 10 in (25 cm) USB-C host cable for added setup flexibility and to reduce port strain with laptop connection elevated off desktop surface.

Charge Your Laptop and Peripherals
With support for USB PD 3.0 (100W - 80W charging, 20W reserved for multiport adapter), the Multiport Adapter enables charging of the host computer and peripherals connected to the USB-C port. USB PD is only available when a USB-C power adapter is connected to the PD pass-through port. PD 3.0 features Fast Role Swap (FRS) which prevents USB data disruption when switching power sources (e.g., USB-C power adapter to bus power).

Reliable Network Connectivity
The Gigabit Ethernet port ensures reliable wired network access. Support for Wake-on-LAN (WoL) enables remote booting of the host computer.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application
Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:
- Advanced Windows Layout Utility: Setup and save custom windows layouts.
- MAC Address Pass-Through Utility: Improve network security.
- USB Event Monitoring Utility: Track and log connected USB devices.
- Wi-Fi Auto Switch Utility: Enable users to quickly access faster network speeds via wired LAN.

  • DUAL MONITOR MULTIPORT ADAPTER: Multi monitor 4K UHD mini dock with USB-C DP Alt mode video output, HDMI 2.0b, or VGA, 2 x USB-A hub, 100W USB-C PD Pass-Through (80W laptop charging), Gigabit Ethernet
  • USB-C video port also supports USB 10Gbps data
  • USB-C VIDEO OUTPUT: USB-C hub with downstream USB-C port (video + 10Gbps data) supports USB-C or desktop monitors
  • NOTE: Host system must support USB-C Power Delivery and DP alt mode. For a multi-monitor configuration, the computer must support MST
  • VIDEO PERFORMANCE: Dual Monitor support upto 1 x 4K 30Hz & 1 x 1440p 60Hz through USB-C and HDMI with Intel 11th Gen DP 1.4 Alt Mode or higher Processors and Discreet GPU, backwards compatible with DP 1.2 laptops supporting dual 1080p video
  • RELIABLE PERFORMANCE: Adapter is designed to bus power the portable USB-C monitor upto 12W
  • 100W USB-C PD Pass-Through w/20W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • OUR ADVANTAGE: Includes IT Pro Connectivity Tools to improve network performance and security - featuring MAC Address passthrough, USB Event Monitoring, Windows Layout, and Wi-Fi Auto Switch
  • Works w/ USB-C, Thunderbolt 3/4, Windows, Linux, ChromeOS

Reviews

Be the first to submit a review

Trustpilot