StarTech.com DKM30CHDPDUE StarTech.com USB C Dock - USB-C to DisplayPort 4K

MPN
DKM30CHDPDUE
Brand
StarTech.com
EAN-13
065030887069
Order Code
72-3584
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/10/2026

Laptop Docking Station | Mac, Windows® & Chrome OS™ | 65W Power Delivery | DisplayPort (4K 3Hz) or VGA (18p 6Hz)

This USB-C docking station lets you use a single USB Type-C port on your laptop or tablet to add essential connectivity while charging your device via 65W USB Power Delivery 3.. The dock enables you to connect your device to a single monitor of your choice between DisplayPort (4K 3Hz) or VGA (18p 6Hz) video output. For peripheral connectivity the dock features three USB 3.1 Gen 1 (5Gbps) Type-A ports including a BC 1.2 port to power and charge your USB devices, a USB 3.1 Gen (5Gbps) Type-C port, a 3.5mm headset audio port, and Gigabit Ethernet.

Versatile Display Connectivity

The docking station features single video output with DisplayPort or VGA connectivity so you connect to different monitor depending upon your workstation -- ideal for home office IT deployment, where different monitors may be used by different users. The DisplayPort connection offers resolutions up to 496x216 (4K) 3Hz, while the VGA connection offers resolutions up to 192x12/18p 6Hz.

Essential Port Connectivity

The docking station utilizes the versatile USB-C port on your computer port to provide a wide range of port connectivity to suit a variety of applications.

The dock features:

• 3x USB 3.1 Gen 1 (5Gbps) Type-A ports to connect USB peripheral devices, including a single port that supports BC 1.2 with 7.5W (1.5A) for charging tablets & smartphones, and a physically isolated HID USB port (side) that prevents electromagnetic interference (EMI) on your wireless keyboard/mouse adapters.

• 1x USB 3.1 Gen 1 (5Gbps) Type-C port to connect USB peripheral devices.

• 1x Gigabit Ethernet port with PXE boot and WoL to connect to a wired Local Area Network (LAN).

• 1x 3.5mm 4-position CTIA/OMTP TRRS Audio Jack to connect a 3.5mm headset.

65W USB Power Delivery

The docking station includes a 119.9W power adapter and supports 65W USB power delivery. This enables the dock to charge your connected laptop or tablet. Plus, the added power enables one of the USB-A ports to support BC 1.2, for charging tablets and smartphones.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

DKM3CHDPDUE is backed by a 3-year StarTech.com warranty, and free lifetime multilingual, North American based technical support.

The StarTech.com Advantage

  • PERFORMANCE: USB C Single Monitor mini dock with DisplayPort 1.2 4K 3Hz or VGA outputs, 3x USB-A (USB 3.1 Gen 1, 5Gbps with one BC 1.2 port), 1x USB-C (5Gbps), 65W Power Delivery 3., 3.5mm Headset/Audio port & Gigabit Ethernet (PXE Boot & WoL)
  • VERSATILE & COMPACT: USB C Docking Station with DisplayPort or VGA offers variety of monitor options for single video workstations - The USB C Mini Dock has a small footprint (145mm x 91mm) which takes up less space but provides essential connectivity
  • SCREW-LOCKING CABLE: This mini dock features side & top screw locking host port on the dock - Incl. detached 1m USB-C screw locking cable prevents cables from going missing and being easily disconnected from Host - Nano & Regular K-Slot for added security
  • EASY SETUP: No driver installation required - Various mounting options in small workspaces (SSPMSUDWM or SSPMSVESA sold separately) - Isolated HID USB port prevents electromagnetic interference (EMI) on your wireless keyboard & mouse adapters
  • WIDE COMPATIBILITY: Fully compatible with USB-C Laptops, Ultrabooks & Chromebooks, plus Thunderbolt 3 laptops from HP, Dell, Lenovo, Surface and MacBooks (Intel processor and M1 chip) - Works with Windows, macOS, iPadOS, Android and ChromeOS

Reviews

Be the first to submit a review

Trustpilot