StarTech.com DK31C4DPPDUE USB C Dock - 4K 60Hz Quad Monitor DisplayPort & HDMI

MPN
DK31C4DPPDUE
Brand
StarTech.com
UPC-12
065030876278
Order Code
70-5518
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

USB-C & USB-A Dock | USB 3.2 Gen 2 10Gbps | 4K 60HZ HDMI | 4K 60Hz DisplayPort | 100W Power Delivery

This USB-C Gen 2 10Gbps docking station turns your USB-C ® or Thunderbolt™ 3 MacBook Pro, Windows laptop, and Chromebook into a powerful workstation. A USB 3.2 Gen 2 Type-C dock features everything you need, from quad HDMI or DisplayPort video outputs up to 4K 60 Hz to 10Gbps USB-C & USB-A downstream peripheral ports to 100W Power Delivery.

HDMI & DisplayPort for Four Monitor Outputs

This USB-C Gen 2 docking station with DP 1.2 and HDMI 2.0 HDR support, is a perfect choice for dual, triple, or quad monitor setup, supporting up to quad 4K 60Hz display output, with any combination of four DisplayPort or HDMI video interfaces, on USB-C Gen 2 laptops, MacBooks (including M1 based systems) and Windows-based Thunderbolt 3 laptops.

Display & Resolution Specs:

Quad 4K DisplayPort | Up to 3840 x 2160p @ 60Hz

Quad 4K HDMI | Up to 3840 x 2160p @ 60Hz

Quad 4K (Mix of DP & HDMI) | Up to 3840 x 2160p @ 60Hz

Dual 5K DisplayPort* | Up to 5120 × 2880

Single 5K DisplayPort* | Up to 5120 × 2880 + Dual 4K HDMI/DisplayPort | Up to 3840 x 2160p @ 60Hz

*Requires monitor support for 5K and uses two DP ports for one 5K display connection

Power & Charge with 100W Power Delivery

Power and charge USB-C/Thunderbolt 3 workstation laptops & ultrabooks with 100 watt PD. Higher power delivery, more than other USB-C 10Gbps quad monitor docks.

Charge smartphones and other high powered devices with two downstream front-facing charging ports with BC 1.2 for USB-A and USB-C devices. Fast-charge ports support always-on charging so devices will charge whether or not a host laptop is connected.

Plenty of Downstream USB Ports

This USB-C Gen 2 docking station features 4 downstream USB ports in total to connect USB peripherals.

• 1x USB-C 3.2 Gen 2 (10 Gbps | 15W/3A)
• 1x USB-A 3.2 Gen 1 (5 Gbps | 7.5W/1.5A)
• 2x USB-A 3.2 Gen 1 (5 Gbps | 4.5W/0.9A)

Also included, is a gigabit Ethernet port with PXE Boot and WoL support, as well as 4-position TRRS stereo audio headset/mic port.

Additional Security Features

This USB-C docking station comes with plenty of security features a K-slot for a Kensington style laptop lock and holes to mount the dock on the desk or wall and includes a USB-IF Certified 1m USB-C cable.

Extra Ventilation

USB-C dock features optimized ventilation on both ends and bottom side of dock to provide cooling support to higher temperature thermals that can be generated by high performance video/graphics applications and multiple 4K 60Hz video outputs.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The StarTech.com Advantage

  • QUAD MONITOR USB-C DOCK: USB Type-C docking station supports up to 4 (4K 60Hz) monitors, also supports dual & triple display extended modes, using any combination of four DisplayPort (DP) and/or four HDMI 2.0 video outputs
  • Or 2x 5K DP 1.2 displays
  • INCREASE PRODUCTIVITY: DisplayLink Certified dock with 4-port USB hub includes 3x USB-A 5Gbps (1x fast-charge 1.5A), 1x USB-C up to 10Gbps (15W 3A smartphone/tablet charging) port, Gigabit Ethernet (PXE Boot & WoL), and a 3.5mm TRRS audio headset/mic jack
  • 100W POWER DELIVERY: USB Type-C dock with 100W PD to power & charge high performance USB-C/Thunderbolt 3 laptops incl. Lenovo X1 Extreme G2, X1 Carbon, Dell XPS15, HP Spectre x360, MacBook Pro 16 (M1 chip or Intel processor), & Surface Laptop 4 (13"/15")
  • COMPATIBILITY: DisplayLink certified for universal compatibility where mixed laptop brands are deployed & works w/ devices from Dell, HP, Lenovo & Apple
  • supports Windows, macOS, ChromeOS
  • Port replicator works w/ TB3/TB4, USB4 & USB-C 5Gbps host devices
  • EASY SETUP & MANAGEMENT: Quadruple display docking station with K-slot, 3.3ft (1m) USB-C host cable (USB-IF certified), mounting holes, front On/Off button
  • optimized ventilation for enhanced cooling
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities

Reviews

Be the first to submit a review

Trustpilot