StarTech.com DK31C3MNCRUE StarTech.com USB-C Docking Station - Multi

MPN
DK31C3MNCRUE
Brand
StarTech.com
EAN-13
065030898133
Order Code
72-3620
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/10/2026

USB-C Docking Station | Triple/Dual 4K | 7x USB Hub | 6W USB Power Delivery | GbE

Connect a USB Type-C/Thunderbolt™ 4 enabled Chromebook and a combination of DisplayPort and HDMI monitors to this USB-C Docking Station. This dock supports Chromebooks and Ultra HD 4K monitors. The 3.3ft (1m) USB-C Screw Lock to USB-C Cable ensures a secure connection to the dock and host device.

Works With Chromebook (WWCB) certified

This USB-C Docking Station is tested and certified to meet Google's compatibility standards. The certification ensures seamless operation with Chromebook devices. This is the ideal dock to deploy in business and education environments. Automatic firmware updates are available through ChromeOS for maximum security, compatibility, and performance.

Enhance Productivity with Triple-4K Video

Connect a combination of one USB-C DP Alt Mode, one HDMI, and/or up to two DisplayPort monitors to the Video 1 and Video 2 Ports and connect one HDMI monitor to the Video 3 Port for a triple-monitor setup at 4K 3Hz, and features up to 4K 6Hz. High-resolution video performance is vital for applications involving detailed graphics, enhancing workplace productivity by expanding the display capabilities of Chromebook devices.

Works With Chromebook Docking Station Features

Connect the docking station to a Chromebook's USB Type-C/Thunderbolt™ 4 port to enable a variety of connectivity options and features.

• 3x USB-A ports with support for USB 1Gbps - one 1.5A charging port
• 2x USB-A ports with support for High-Speed 2. (48 Mbps) ports for USB-peripheral devices
• 2x USB-C ports with support for USB 1Gbps and Type-C data and 1.5A charging port, Video 1 Port (DP Alt Mode)
• 1x Gigabit Ethernet port
• 1x 3.5mm Audio Jack 4-pole TRRS for a 3.5mm headset
• 2x Kensington Security Lock Slots

6W USB Power Delivery 3.

The USB-C Docking Station supports 6W USB Power Delivery, using the universal power adapter.

This product is backed for 3-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

This product works with devices capable of running the latest version of ChromeOS and has been certified to meet Google's compatibility standards. Google is not responsible for the operation of this product or its compliance with safety requirements. Chromebook and the Works With Chromebook badge are trademarks of Google LLC. USB Type-C® and USB-C® are trademarks of USB Implementers Forum. Thunderbolt™ is trademark of Intel.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot