StarTech.com DK31C3HDPDUE USB-C & USB-A Dock - Hybrid Universal Triple Monitor

MPN
DK31C3HDPDUE
Brand
StarTech.com
UPC-12
065030881944
Order Code
70-6929
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

USB-C & USB-A Dock | USB 3.2 Gen 2 10Gbps | 4K 60HZ HDMI | DisplayPort | 85W Power Delivery

This USB-C Gen 2 10Gbps docking station turns your USB-C ® or Thunderbolt™ 3 MacBook Pro, Windows laptop, and Chromebook into a powerful workstation. A USB 3.2 Gen 2 Type-C dock features everything you need, from triple HDMI or DisplayPort video outputs up to 4K 60 Hz to 10Gbps USB-C & USB-A downstream peripheral ports to 85W Power Delivery. Older USB-A laptops are supported through universal hybrid USB-C/USB-A cable included.

HDMI & DisplayPort for Triple Monitor Outputs

This USB-C Gen 2 docking station with DP 1.4 and HDMI 2.0 support, is a perfect choice for dual or triple monitor setup, supporting up to triple 4K 60Hz display output, with any combination of three DisplayPort or HDMI video interfaces, on USB-C Gen 2 (with DP 1.4 support) laptops, MacBooks and Windows-based Thunderbolt 3 laptops. Older USB-A laptops will only support dual monitor setup.

Host

Display Output

USB-C Gen 1 or 2 (with DP 1.4)

Triple Display - 3x 4K 60Hz

Thunderbolt 3 (DP 1.4 Supported)

Triple Display - 3x 4K 60Hz

USB-C Gen 1 (with DP 1.2)

Triple Display - 2x 4K 60Hz; 1x 4K 30Hz

USB-A or USB-C (No DP Alt Mode)

Dual Display - 2x 4K 60Hz

Power & Charge with 85W Power Delivery

Power and charge USB-C/Thunderbolt 3 workstation laptops & ultrabooks with 85 watt PD

Higher power delivery, MORE than other USB-C 10G Triple monitor docks. Charge smartphones and other devices with two downstream front-facing charging ports with BC 1.2 for USB-A and USB-C devices. Fast-charge ports support always-on charging so devices will charge whether or not a host laptop is connected.

Plenty of Downstream USB Ports

This USB-C Gen 2 docking station features 6 downstream USB ports in total to connect USB peripherals.

• 1x USB-C 3.2 Gen 2 (10 Gbps)
• 1x USB-A 3.2 Gen 2 (10 Gbps)
• 1x USB-C 3.2 Gen 1 (5 Gbps)
• 3x USB-A 3.2 Gen 1 (5 Gbps)

Also included, is a gigabit Ethernet port with PXE Boot and WoL support, as well as 4-position TRRS stereo audio headset/mic port.

Additional Security Features

This USB-C/USB-A docking station comes with plenty of security features such as a screw-lock host port which includes a USB-IF Certified 1m 2-in-1 USB-C/USB-A screw-lock cable, and a K-slot for a Kensington style laptop lock.

For added security, or flexibility where desk space is limited, this dock can be mounted to the wall, monitor, or underneath the desk with StarTech.com mounting brackets (SSPMSUDWM & SSPMSVESA). These mounting brackets (not included) are specifically designed for our docks and hubs to give you the customized setup you need.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The StarTech.com Advantage

  • FLEXIBLE MULTI DISPLAY SETUP: USB 3.2 Gen 2 10Gbps Type-C/A dock supports dual or triple monitor setup (up to 3x 4K 60Hz), using any combination of the 3x DisplayPort 1.4 & 3x HDMI 2.0
  • 85W POWER DELIVERY: Power & charge USB-C/Thunderbolt 3 and 4 workstation laptops/ultrabooks incl Lenovo X1 Carbon, ThinkPad P Series, Dell Latitudes, Precision, XPS 15, HP Spectre, ZBook & MacBook Pro 16
  • COMPATIBILITY: Supports Windows, macOS, ChromeOS, Linux and hardware platforms including Intel, AMD and the Apple M-Series, enabling three external displays even on laptops that natively only support one
  • Driver installation required on Windows and macOS
  • 6-PORT USB HUB: 4x USB-A (1x 10Gbps), 2x USB-C (1x 10Gbps), incl. 2x BC 1.2 fast charge always-on front ports
  • USB-C Gen 1 & USB-A laptops will only support downstream port speeds up to USB 5Gbps
  • DEPLOYMENT READY: Docking station features a K-slot, 1m combo host cable
  • Gigabit Ethernet & headset ports
  • Windows, MacOS, Chrome OS
  • Mounting holes for mounting plates SSPMSUDWM/SSPMSVESA
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities
Type TV/monitor Adapter
Number of Ports 3

Reviews

Be the first to submit a review

Trustpilot