StarTech.com DK31C2DHSPDUE USB C Dock - Triple 4K Monitor USB Type-C Docking St

MPN
DK31C2DHSPDUE
Brand
StarTech.com
UPC-12
065030891639
Order Code
70-5135
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 356 in stock

USB Type-C Docking Station| Triple 4K with DP 1.4 & HDMI 2.0 | 100W PD | 6x Downstream USB Ports

This USB-C Gen 2 10Gbps docking station turns your USB-C ® or Thunderbolt™ 3 Windows laptop or Chromebook into a powerful workstation. A USB 3.2 Gen 2 Type-C dock features everything you need, from triple video outputs up to 4K 60Hz to 10Gbps USB-C & USB-A downstream peripheral ports to 100W Power Delivery.

HDMI & DisplayPort for Multiple Monitor Outputs

This USB-C Gen 2 docking station with DP 1.4 and HDMI 2.0 HBR3 support, is a perfect choice for dual or triple monitor setup, supporting up to triple 4K 30Hz nearly uncompressed video resolution output , with two DisplayPort and one HDMI outputs. Maximum dual and triple 4K display performance is supported on USB-C 11th Gen Intel-based (DP 1.4 HBR3 with DSC support) Windows Thunderbolt 3 or USB-C laptops, but backwards compatibility to older laptop generations and lower resolution monitor requirements.

DP 1.4 HBR3 with DSC Enabled

DP 1.4 HBR3 (without DSC)

DP 1.2 HBR2

Triple Display

Up to 4096 x 2160 @ 30Hz

Up to 1920 x 1080 @ 60Hz

Up to 1600 x 900 @ 60Hz

Dual Display

Up to 4096 x 2160 @ 60Hz*

*HDMI port + DP port or 2 DP ports

Up to 2560 x 1440 @ 60Hz

Up to 1920 x 1080 @ 60Hz

Single Display

Up to 4096 x 2160 @ 60Hz

Up to 3840 x 2160 @ 60Hz

Up to 3840 x 2160 @ 30Hz

Power & Charge with 100W Power Delivery

Power and charge USB-C/Thunderbolt 3 workstation laptops & ultrabooks with 100 watt power delivery, to keep high performance laptops sufficiently charged during heavy productivity usage.

Charge smartphones and other devices with USB-C downstream charging ports featuring BC 1.2 charging specification. Fast-charge ports support always-on charging so devices will charge whether or not a host laptop is connected.

Integrated 6-Port USB Hub & SD Card Reader

This USB-C Gen 2 docking station features 6 downstream USB ports in total to connect USB peripherals and an SD 3.0 UHS-I card reader for media storage.

• 2x USB-C 3.2 Gen 2 - 10 Gbps (BC 1.2 Fast-Charge + Aways-On)
• 2x USB-A 3.2 Gen 1 - 5 Gbps
• 2x USB-A 2.0 - 480 Mbps
• SD 3.0 UHS-I Card Reader

Also included, is a gigabit Ethernet port with PXE Boot, as well as 4-position TRRS stereo audio for a headset and mic.

Additional Security Features

This USB-C docking station comes with plenty of security features two K-slots for a Kensington style laptop lock.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The StarTech.com Advantage

  • HIGH PERFORMANCE USB-C DOCK: USB-C docking station for Windows/ChromeOS, featuring up to three 4K video outputs (2x DisplayPort 1.4 &
  • 1x HDMI 2.0), 100W PD, 6 port USB Hub (10Gbps), SD 4.0 Card Reader, Gigabit Ethernet, and headset port
  • DISPLAYPORT 1.4 WITH DSC: Triple monitor USB-C docking station (MST) supports dual 4K 60Hz or triple 4K 30Hz on DP 1.4 Alt-Mode HBR3 w/ DSC enabled laptop (min. Intel 11th Gen)
  • works with DP 1.2 supporting dual monitor 1080p @ 60Hz (see image gallery)
  • 100W POWER DELIVERY CHARGING: Power &
  • charge Windows-based USB-C/Thunderbolt 3 workstation laptops, Chromebooks, ultrabooks including Lenovo X1 Carbon, ThinkPad P Series, Dell Latitudes, Precision, XPS 15, HP Spectre, and ZBook
  • 6-PORT USB HUB: 2x 10Gbps USB-C (USB 3.2/3.1 Gen 2), both BC 1.2 fast charge always-on ports), 2x USB 3.0 5Gbps, and 2x USB 2.0
  • a variety of USB ports to connect many peripherals incl. two 10Gbps high speed USB-C ports for external drives
  • DEPLOYMENT READY: Universal multi monitor USB Type-C docking station with no driver setup, features 2x security lock k-slots, On/Off button &
  • MAC address changer for IT management, 3.3ft (1m) USB-C host cable
  • Windows/ChromeOS support
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot