StarTech.com DK30CHHPDUK USB-C Dock - Dual Monitor 1080p HDMI Laptop Docking St

MPN
DK30CHHPDUK
Brand
StarTech.com
UPC-12
065030883481
Order Code
70-6851
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

USB 3.1 Gen 1 Type-C Docking Station| Mac & Windows® | 3x USB-A | 1x USB-C | GbE | Mountable | 65W PD

This USB-C docking station is ideal for use in large organizations to meet widespread office productivity requirements and compatibility with all USB-C and Thunderbolt 3 laptops. The USB-C dock features support for Dual HDMI monitors, 65W Power Delivery 3.0, fast-charge, and both USB-C and USB-A peripheral ports.

Dual Full HD 1080p HDMI Displays

The USB-C docking station adds dual HDMI monitors support to your workstation, with full high definitions resolutions of 1920x1080 or 1920x1200 at 60Hz. With more screen space, you can access multiple applications and reference material on one display while composing on the other.

Charge Devices via USB-C & USB-A

The USB-A and USB-C charge ports can charge your smartphone, tablet or other USB peripherals whether you're working or away from your desk, and even if you disconnect your laptop.

65W Power Delivery

Using a single cable, the dock powers and charges your laptop as you work with 65W PD for faster charging, using the 90W power adapter.

Convenient Setup with a Modest Desktop Footprint

With a smaller size and extended length 3.3' (1 meter) host cable, this USB-C dock fits easily into a workspace environment. Even where desk space is limited, this dock can be mounted to the wall, monitor or underneath the desk with StarTech.com mounting brackets (SSPMSUDWM & SSPMSVESA). These mounting brackets are specifically designed for our docks and hubs to give you the customized setup you need.

The Connections You Need

Connect your devices with four USB 3.1 ports: 1x USB-C and 3x USB-A. Fast-charge your USB-C or USB-A smartphone. The dock provides a GbE port (Wake-on-LAN) and a 3.5 mm 4-position headset audio jack. It also includes a security lock slot (K-slot) to protect against theft.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The IT Pro's Choice Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

DK30CHHPDUK is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • FULL FEATURE USB-C DOCKING STATION: Offers dual screen 1080p HDMI video, 3x USB-A, 1x USB-C, 65W Power Delivery, Gigabit Ethernet and 3.5mm audio providing an efficient USB 3.1 5Gbps docking solution
  • COMPATIBILITY: Supports Windows, macOS, ChromeOS, Linux and hardware platforms including Intel, AMD and the Apple M-Series, enabling two external displays even on laptops that natively only support one
  • Driver installation required on Windows and macOS
  • EASY DEPLOYMENT: This USB-C dock supports all major operating systems (Windows, macOS, ChromeOS, Ubuntu) and includes DisplayLink update utilities for hassle-free IT management
  • EASY WORKSPACE INTEGRATION: This universal USB 3.0 Type-C dock is designed to fit into any work environment including shared workspaces or hoteling
  • It features mounting holes, K-Slot & 1m USB-C cable
  • POWER & CHARGE YOUR LAPTOP: This USB Type-C port replicator powers and charges while you work with 65W PD for ultrathin laptops like Thinkpad T Series, X1 Carbon, Surface Pro7, & USB-C Chromebooks
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot