StarTech.com DK30CHDPPDUE StarTech.com USB C Dock - Dual Monitor HDMI &

MPN
DK30CHDPPDUE
Brand
StarTech.com
EAN-13
065030872683
Order Code
71-2482
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add dual monitors (4K HDMI® & 4K DP), an SD card reader, multiple USB ports, GbE, and audio to your laptop, plus power and charge your laptop

This dual-monitor USB-C™ dock transforms your MacBook or Windows® laptop into a dual Ultra HD 4K workstation, with support for 4K DisplayPort and HDMI monitors. It gives you all the connections to create a fully capable workstation, including an SD™ card reader slot.

The USB-C docking station features USB Power Delivery 2. (6W), to power and charge your laptop as you work. It’s the perfect companion for your MacBook Pro or other Thunderbolt™ 3 equipped laptop.

Create a dual-4K video workstation

The USB-C dock expands the display capabilities of your laptop across two Ultra HD 4K monitors. It enables DisplayLink® and USB-C DP Alt Mode to allow dual 4K video output to HDMI and DisplayPort 4K monitors. With the dual-4K dock, you can connect:

• 1x 4K DisplayPort display at 384 x 216 resolution @ 3Hz
• 1x 4K HDMI display at 384 x 216 resolution @ 3Hz

SD™ card reader

The dock provides direct access to your SD memory cards or microSD™ cards (with adapter). The SD card slot can also be used for additional storage and backup through macOS X Time Machine or Windows 1 File History.

Ample connections

The dock provides four USB 3. (Type-A) ports to connect your peripherals, including a USB 3. fast-charge and sync port, a Gigabit Ethernet port, and combined 3.5 mm audio and microphone port.

Universal support

Compatible with Mac and Windows, this universal dock works with USB-C and Thunderbolt 3 enabled laptops. Connected Device Transparency with the StarTech.com MAC Address Changer Utility
The DK3CHDPPDUE, includes a free Windows® application that enables you to better manage your enterprise network security. When you connect to your network through the ethernet port of the dock, the computer’s MAC address is typically not broadcast to the network, as your network only sees the MAC address of the docking station. However, the StarTech.com MAC Address Changer or Cloning software enables the USB-C dock to use MAC address spoofing of the connected Windows laptop rather than the MAC address of the dock itself. This ensures your network administrators have full visibility of each device on the network and can monitor and limit activity accordingly. To request access to our MAC Address Changer utility, please contact our Technical Support Department by phone, live chat , or e-mail . The DK3CHDPPDUE is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • FULL FEATURE USB-C DOCK: 4K 3Hz HDMI + 4K 3Hz DP video, 4x USB-A 5Gbps (incl. BC 1.2 fast charge port), 6W PD, Gigabit Ethernet, 3.5mm headset audio
  • Two external displays on Apple MacBook Air/Pro (base M-Series) laptops that natively only support one
  • SUPPORT FOR SD/SDXC MEDIA: This USB-C docking station has an SD slot supporting SD/SDXC cards, great for additional storage or backup using Windows File History or MacOS Time Machine
  • EASY INSTALLATION: This universal USB-C port replicator incl. a 1m (3.3ft) USB-C host cable, front facing power button, MAC Address Changer utility and works w/ Windows, macOS, Chrome OS, and Ubuntu
  • WIDE DEVICE COMPATIBILITY: Multi monitor USB Type-C dock with HDMI & DP works w/ Thunderbolt 3 and 4 laptops & ultrabooks, USB-C laptops, ultrabooks, Chromebooks (MacBooks, HP, Dell, Lenovo & Surface)
  • 6W POWER DELIVERY: This USB Type-C docking station powers and charges while you work with 6W PD
  • great for ultrathin laptops like Lenovo ThinkPad T Series, X1 Carbon, Surface Pro7

Reviews

Be the first to submit a review

Trustpilot