StarTech.com DK30CH2DPPDU 4K USB-C Dock , Triple UHD 4K Monitor Docking Station

MPN
DK30CH2DPPDU
Brand
StarTech.com
UPC-12
065030871143
Order Code
70-1806
Country of Origin
France
Qty Unit Price (Inc VAT)
1+ £136.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

Laptop Docking Station | Mac & Windows® | 60W Power Delivery| 4K 60 DP + HDMI

This TAA compliant 4K USB-C™ dock for Mac and Windows® laptops takes productivity to a whole new level, with support for triple 4K monitors - a first in the market. The USB Type-C dock provides 60W charging power, and 5x USB 3.0 ports to connect your peripheral devices. It's the perfect accessory for your Dell™ XPS 15, Chromebook Pixel™; or another USB-C enabled PC laptop.

The dock also connects to USB 3.0 laptops with a USB-A port (using a USB-C to A cable such as the USB315AC1M, sold separately).

Note: Power Delivery to charge your laptop is not available through USB-A, and only dual display is supported.

Enhance Productivity

The 4K USB-C Dock for Mac and Windows lets you create a three-monitor Ultra HD workstation. Connect:

• 2x 4K DisplayPort (DisplayLink) at 4096 x 2160 resolution / 3840 x 2160 @ 60Hz and
• 1x 4K HDMI (DP Alt Mode) at 4096 x 2160 resolution @ 24Hz / 3840 x 2160 @ 30Hz

For high-resolution applications, the universal laptop docking station can also connect to a 5K display (5120 x 2880 resolution) at 60Hz, by connecting the two DisplayPort ports to a single 5K display.

Powerful Connections

This triple-monitor docking station lets you connect your peripherals to transform your laptop into a full-sized workstation. With five USB 3.0 ports (1x USB Type-C and 4x USB Type-A incl 1x Fast-Charge port), a Gigabit Ethernet port, headset jack and separate 3.5 mm audio and microphone ports, you have all the connections you need for maximum performance.

60W Power Delivery

Using a single cable, the USB-C docking station with Power Delivery (up to 60W) will power and charge your laptop, and power your peripherals with its 120W power adapter.

The DK30CH2DPPDU is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • FULL-FEATURED DOCK: USB-C Dock with 3 video outputs (2x DP & 1x HDMI), 60WPower Delivery, 4x USB-A & 1x USB-C 5Gbps Hub, Gigabit Ethernet, headset + separate speaker/mic audio ports, K-Slot & 1m/3.3ft USB-C cable
  • Includes DisplayLink Update Utility
  • TRIPLE DISPLAY ON MACBOOK AIR: Enable three external displays on Apple MacBook Air/Pro (base M-Series) laptops that natively only support one
  • Dual or Triple video connectivity w/ DisplayPort or HDMI ports
  • Driver installation required on Windows/macOS
  • WORKS WITH ANY LAPTOP: Simplify your deployment with a USB-IF, VESA & DisplayLink certified docking station that offers optimal performance and universal compatibility with any laptop (Windows, macOS and Ubuntu) or Chromebook (ChromeOS)
  • UNIVERSAL USB-C & USB-A FUNCTIONALITY: Also connects to USB-A laptops with a USB-C to A cable adapter (USB315AC1M, sold separately)
  • Note: Power Delivery to charge your laptop is not available through USB-A, and only dual display is supported
  • IT-PRO ADVANTAGES: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout
Host Connection USB C
Type Docking station

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot