StarTech.com DK30CH2DEPUE 4K USB-C Dock, Triple UHD 4K Monitor Docking Station,

MPN
DK30CH2DEPUE
Brand
StarTech.com
UPC-12
065030880015
Order Code
70-6765
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Laptop Docking Station | Mac, Windows® & Chrome OS™ | 2x 4K 60Hz DP + HDMI

This triple-4K dock for Mac, Windows and Chrome USB-C laptops helps you take productivity to a whole new level. With three 4K video connections, 100W Power Delivery, and 5x USB 3.0 ports, the USB-C dock is perfect for your MacBook, Dell XPS, Chromebook or other USB-C laptop requiring additional ports.

You can also connect the dock to your USB 3.0 laptop through a USB-A port, using a USB-C to A cable, such as the USB315AC1M(sold separately). Note: Power Delivery to charge your laptop is not available through USB-A, and only dual display is supported.

Enhance Productivity

The 4K USB-C docking station lets you create a three-monitor Ultra HD workstation. Connect:

• 2x 4K DisplayPort (DisplayLink) at 4096 x 2160 resolution @ 60Hz / 3840 x 2160 @ 60Hz and
• 1x 4K HDMI (DP Alt Mode) at 4096 x 2160 resolution @ 24Hz / 3840 x 2160 @ 30Hz

For high-resolution applications, you can connect the dock to a 5K display at 60Hz, using the two DisplayPort ports.

100W Power Delivery

Using a single cable, the USB-C dock will power and charge power-hungry laptops, with up to 100W Power Delivery, and power your peripherals with its 150W power adapter.

Powerful Connections

This triple-monitor docking station lets you transform your laptop into a full-sized workstation. It gives you five USB 3.0 ports (1x USB Type-C and 4x USB Type-A incl. 1x Fast-Charge port), a Gigabit Ethernet port, headset jack, and separate 3.5 mm audio and microphone ports.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The TAA compliant DK30CH2DEPUE is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • FULL-FEATURED DOCK: USB-C Dock with 3 video outputs (2x DP & 1x HDMI), 100W Power Delivery, 4x USB-A & 1x USB-C 5Gbps Hub, Gigabit Ethernet, headset + separate speaker/mic audio ports, K-Slot & 1m/3.3ft USB-C cable
  • Includes DisplayLink Update Utility
  • TRIPLE DISPLAY ON MACBOOK AIR: Enable three external displays on Apple MacBook Air/Pro (base M-Series) laptops that natively only support one
  • Dual or Triple video connectivity w/ DisplayPort or HDMI ports
  • Driver installation required on Windows/macOS
  • WORKS WITH ANY LAPTOP: Simplify your deployment with a USB-IF, VESA & DisplayLink certified docking station that offers optimal performance and universal compatibility with any laptop (Windows, macOS and Ubuntu) or Chromebook (ChromeOS)
  • UNIVERSAL USB-C & USB-A FUNCTIONALITY: Also connects to USB-A laptops with a USB-C to A cable adapter (USB315AC1M, sold separately)
  • Note: Power Delivery to charge your laptop is not available through USB-A, and only dual display is supported
  • IT-PRO ADVANTAGES: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot