StarTech.com DK30C2DPPDUE Universal Laptop Docking Station, Hybrid USB-C & USB-

MPN
DK30C2DPPDUE
Brand
StarTech.com
UPC-12
065030879965
Order Code
70-6781
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Dual 4K60 | DisplayPort and/or HDMI | USB-IF Certified | 3x USB-A | 1x USB-C | Mac, Windows® & Chrome OS™ | Lock Slot

Create a dual-4K 60Hz workstation with this certified universal laptop docking station for USB-C and USB-A laptops. The USB-C dock features 60W Power Delivery 3.0, dual HDMI and/or DisplayPort monitors, fast-charge, and both USB-C and USB-A peripheral ports.

The Uniquely Universal Host Cable

The USB-C dock comes with a universal host cable that is designed with an attached USB-C to USB-A adapter to accommodate USB-A laptops. The cable also features an extended length of 1 meter (3.3 ft.) to support a wide variety of workstation setups. Replacement host cables or extra host cables can be purchased separately here.

Flexible Monitor Connections

This is a dual 4K60Hz video docking station with support for both Ultra HD DisplayPort and/or HDMI monitors that lets you configure your video connections to best suit your needs.

•

Dual 4K DisplayPort | Up to 4096 x 2160p @ 60Hz

•

Dual 4K HDMI | Up to 4096 x 2160p @ 60Hz

•

Single 4K DisplayPort + Single 4K HDMI | Up to 4096 x 2160p @ 60Hz

•

Single 5K DisplayPort * | Up to 5120 × 2880

*Requires monitor support for 5K using two DP ports

Certified for Universal Compatibility & Reliability

This docking station is fully certified to meet top industry standards for USB-IF (USB 3.1 Gen 1, USB Type-C and Power Delivery), VESA DisplayPort and DisplayLink (video connections) certification to guarantee the highest quality, reliability, and compatibility.

60W Power Delivery

Using a single cable, the dock powers and charges your laptop as you work with 60W PD for faster charging, using the 135W power adapter.

Easy and Convenient Setup

For fast setup right out of the box, the combo cable (USB-C with attached USB-A adapter) lets you connect any laptop. The dock has mounting holes for workstation mounting (bracket not included).

The Connections You Need

Connect your devices with four USB 3.1 ports: 1x USB-C and 3x USB-A. Fast-charge your USB-C or USB-A smartphone. The dock provides a GbE port (PXE Boot support & Wake-on-LAN) and 3.5 mm 4-position headset audio jack. It also includes a security lock slot (K-slot) to protect against theft.

For more installation flexibility, you can use StarTech.com mounting brackets (SSPMSUDWM& SSPMSVESA) that are specifically designed for our docks and hubs, to mount your dock to a desk, wall, or other surfaces to give you the customized setup you need.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools
The IT Pro's Choice Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

DK30C2DPPDUE is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HYBRID DOCK: Universal docking station works with USB Type-C, Thunderbolt 3 / 4 & USB Type-A laptop computers, using a 2-in-1 USB-C / USB-A cable
  • Ideal for hoteling or shared workspace setup
  • DUAL DISPLAY ON MACBOOK AIR: Enable two external displays on Apple MacBook Air/Pro (base M-Series) laptops that natively only support one
  • DisplayPort or HDMI ports supporting up to Dual 4K 60Hz
  • Driver installation required on Windows and macOS
  • WORKS WITH ANY LAPTOP: Simplify your deployment with a USB-IF, VESA & DisplayLink certified docking station that offers optimal performance and universal compatibility with any laptop (Windows, macOS and Ubuntu) or Chromebook (ChromeOS)
  • FULL-FEATURED DOCK: 4-Port USB 5Gbps Hub (2x Fast Charge) with 1x USB-C and 3x USB-A, Gigabit Ethernet & 1x 3.5mm audio/headset, K-slot for security lock & holes for optional mounting bracket
  • Includes DisplayLink Update Utility
  • 60W power delivery
  • IT-PRO ADVANTAGES: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot