StarTech.com DK30C2DPEPRUE Triple-Monitor USB-C Docking Station, 140W Laptop Ch

MPN
DK30C2DPEPRUE
Brand
StarTech.com
UPC-12
065030912945
Order Code
70-2193
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 176 in stock

Universal triple-monitor dock compatible with macOS, Windows, and ChromeOS

This universal docking station offers high-resolution display support and broad OS compatibility to simplify device management and user experience, making it ideal for modern professional workspaces including hot desks and mixed-device environments.

Triple 4K Display Support & 140W USB-C Charging

Support up to three 4K 60Hz monitors via USB-C while delivering up to 140W of power to high-performance laptops. A USB-A adapter extends compatibility to legacy systems, enabling flexible dual-display setups in shared workstations and hybrid IT environments.

GPU Agnostic for Cross-Platform IT Deployments

DisplayLink-based HDMI and DisplayPort outputs enable multi-monitor setups on macOS, Windows, and ChromeOS. The USB-C video output port leverages the laptop's built-in GPU to deliver high-performance video output. A unified driver experience simplifies hot desk provisioning, reduces IT support overhead, and ensures consistent performance across transient and mobile workstations.

Enterprise-Grade Networking & Physical Security

The integrated 2.5GbE port ensures high-speed data transfers and supports PXE Boot, Jumbo Frames, and Wake-on-LAN. Built-in lock slots and optional mounting solutions (SSPMSUDWM, DOCK-NUC-VESA-MOUNT, SSPMSVESA) enhance the physical security of the docking station.
  • Universal 140W USB-C Dock: Supports triple 4K 60Hz displays and delivers up to 140W power over USB-C for high-performance laptops
  • USB-A adapter offers legacy host compatibility with dual-display support, ensuring flexibility across deployments
  • Cross Platform Support: Streamline deployment across diverse environments with DisplayLink-based HDMI and DisplayPort outputs
  • USB-C video output utilizes the laptops GPU for higher video performance
  • Multi-monitor support for macOS, Windows, and ChromeOS
  • 2.5G Ethernet for High-Speed Networking: Transfer large files or work directly from the cloud with a reliable 2.5GbE connection
  • Supports Jumbo Frames for lower CPU overhead and improved throughput, plus PXE Boot and Wake-on-LAN for IT-managed deployments
  • Mounting and Security: Universal dock features built-in lock slots for physical security
  • Supports surface or VESA mounting to keep the dock secured and out of the way (mounting accessories sold separately: SSPMSUDWM, DOCK-NUC-VESA-MOUNT, SSPMSVESA)
  • The IT Pros Choice: Our docking stations are rigorously tested in our Innovation Lab to ensure enterprise-grade reliability and cross-platform compatibility
  • Built to support large-scale deployments, Windows 11 upgrades, and the shift to AI-enabled PCs
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot