StarTech.com DK30A2DHUUE USB-C USB-A Dock - Hybrid Universal USB 3.0 Docking St

MPN
DK30A2DHUUE
Brand
StarTech.com
UPC-12
065030891615
Order Code
70-5012
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 67 in stock

Universal Hybrid Dock | USB Type-C & USB Type-A | Dual 4K 60Hz HDMI & DisplayPort

Transition from the legacy USB-A (USB 3.1/3.0) to newer USB-C laptops with this universal laptop docking station for USB-C and USB-A laptops. The USB 3.1 Gen 1 (5 Gbps) Type-C dock features dual HDMI and/or DisplayPort monitors, six USB Type-A downstream peripheral ports, and headset audio.

Flexible Monitor Connections

This is a dual 4K60Hz video docking station with support for both Ultra HD DisplayPort and/or HDMI monitors that lets you configure your video connections to best suit your needs.

•

Dual 4K DisplayPort | Up to 4096 x 2160p @ 60Hz

•

Dual 4K HDMI | Up to 4096 x 2160p @ 60Hz

•

Single 4K DisplayPort + Single 4K HDMI | Up to 4096 x 2160p @ 60Hz

•

Single 5K DisplayPort * | Up to 5120 × 2880

*Requires monitor support for 5K using two DP ports

Certified for Maximum Compatibility & Performance

This docking station is fully certified to meet top industry standards for DisplayLink (video connections) certification to guarantee the highest quality, performance, and compatibility.

Flexible Setup Options

For fast setup right out of the box, the two included host cables (USB-C and USB-A) connect to any laptop. The included dock stand lets you position the dock vertically to save space or lay flat on the desk.

The Connections You Need

Connect your devices with six downstream USB Type-A (USB 3.0 5 Gbps) ports, two positioned on the front, and four on the back. The dock provides a GbE port and a 3.5 mm 4-position headset audio jack.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The IT Pro's Choice Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

DK30A2DHUUE is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DUAL 4K 60Hz HYBRID USB-C & USB-A DOCK: Universal USB 3.0 docking station (5Gbps) works with USB-C & USB-A laptops/computers and features 6-Port USB Type-A hub, Gigabit Ethernet, and 3.5mm audio jacks
  • NOTE: This dock does not support USB-C Power Delivery
  • FLEXIBLE DUAL MONITOR VIDEO: This 4K 60Hz USB-C or USB-A docking station can connect up to 2 monitors: Dual DisplayPort or Dual HDMI or DP + HDMI displays
  • Supports dual extended displays on MacBooks with both the Intel processor or Apple M1/M2 chip
  • 6 DOWNSTREAM USB-A PORTS: Hybrid USB C dock has a 6-port USB 3.1/3.2 Gen 1 (5Gbps) hub w/ extra USB-A ports to support devices such as keyboard, mouse, flash drive, external hard drive & printer
  • COMPATIBILITY: DisplayLink Certified port replicator for maximum performance & compatibility w/Dell, HP, Lenovo & MacBook PCs on Windows, ChromeOS & macOS platforms
  • Includes USB-C & USB-A host cables
  • Ideal for offices where mixed laptop brands are used
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot