StarTech.com D130-DECIBEL-METER Handheld Digital Sound Meter w/Large LCD, Noise

MPN
D130-DECIBEL-METER
Brand
StarTech.com
UPC-12
065030907941
Order Code
70-5857
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Perform instant, accurate sound measurements in any environment using this portable digital sound meter

The Handheld Digital Sound Meter is equipped with a high-precision microphone that provides accurate decibel readings. The IP54 rating offers resistance against dust and water, making it suitable for use in various environments. Its compact (2x6.4x1.1in / 50x162.6x29.2mm) and lightweight (0.4lb / 190g) design makes it easy to carry and use in a variety of locations.

Precision and Accuracy

This portable noise reader is capable of precise readings with a range of 30 to 130dBA, accuracy of +/- 1.5dB, and a resolution of 0.1dB.

With the press of a button, switch between minimum and maximum readings. Additionally, choose between fast (1/8s) and slow (1s) readings based on needs. Fast readings capture moment-to-moment changes for dynamic environments, while slow readings provide more stable measurements for overall noise level analysis.

User-Friendly Display

The portable audio level monitor features an easy-to-read LCD with large fonts for quick, at-a-glance readings, and optional backlight for visibility in low-light conditions. The on-screen battery indicator keeps the user informed, while the five-minute auto-off feature maximizes battery life. The data hold button enables to keep the last reading on the screen for reference.

Versatile Applications

The decibel meter is ideal for monitoring server rooms, data centers, office environments, and equipment testing. It provides real-time data to verify the noise and loudness conditions of an area or equipment.

Portability and Durability

Made of durable ABS plastic, the sound meter is lightweight, compact, and convenient to transport. The non-slip design ensures a secure grip, making it ideal for on-the-go measurements in a variety of work environments.

The decibel meter features large well-spaced buttons, making it easy to operate even while wearing gloves. This design ensures that users can accurately and comfortably measure sound levels including in environments where protective gear is necessary.

The StarTech.com Advantage

  • SOUND METER: The handheld digital noise reader features a high-sensitivity microphone with a measuring range of 30 to 130dBA with an accuracy of +/- 1.5dB
  • IP54 rated for dust and water resistance
  • Requires 3x AAA batteries (not included)
  • ACCURATE SENSOR: Provides precise sound readings with slow (1s) and fast (1/8s) settings for timely and accurate audio measurements of up to 0.1 decibels
  • Change response time and min/max readings on the device with the press of a button
  • EASY READOUT: Features a large-font display for quick, at-a-glance readings, with a data hold function to keep measurements visible and optional backlight for use in low-light conditions
  • 5-min auto-off feature maximizes battery life
  • APPLICATIONS: Ideal for monitoring loudness levels in various environments such as server rooms, data centers, office spaces, and industrial settings
  • Ideal for equipment testing and environmental assessments, providing real-time loudness conditions
  • PORTABLE: Compact (2x6.4x1.1in/50x162.6x29.2mm) and lightweight (0.4lb/190g) noise tester is easy to store and transport
  • Made from durable ABS plastic with a non-slip design, is ideal for on-the-go measurements in various work environments

Reviews

Be the first to submit a review

Trustpilot