StarTech.com CONNLOCKPK10 10-Pack Security Cable Tethers for Adapters & Dongles

MPN
CONNLOCKPK10
Brand
StarTech.com
UPC-12
065030883689
Order Code
70-6836
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Universal Cable and Adapter Tethers | Includes Heat Shrink Covers

Secure cables and adapters in boardrooms, workstations and other areas to help prevent against costly theft or accidental loss. These steel security tether cables provide a measure of physical security, by letting you attach your cables and adapters to each other.  

Protect your Investment  

The 10-pack of universal cable tethers give you an easy and cost-effective way to minimize the need to constantly replace cables in lobbies, public areas, work and meeting areas. They secure your cables and adapters, and also keep cables organized by making sure you always have the right adapter or cable in the right place. 

The Strength of Steel 

The cable and adapter tethers are made of a durable steel cable with a PVC coating, providing an effective theft deterrent. 

Fast and Easy Installation 

The flexible steel security cable is easy to wrap around your cables or adapters, and secure in place with the aluminum ferrules, using a standard crimping tool (not included).  For versatile use, you can cut the 11.8” (300 mm) cable tethers to length, using wire cutters (not included). The steel tether does not restrict the space requirements or usage of the cable or adapter.  

Attractive Design 

As an option, you can cover the aluminum ferrules with the black heat shrink tubing (included). 

The TAA compliant CONNLOCKPK10 is backed by a StarTech.com 5-year warranty and free lifetime technical support. 

The StarTech.com Advantage

- 10 PACK OF SECURITY TETHER CABLES: Prevent loss & minimize disruption by securing cables/adapters/dongles where they belong w/ this multipack of strong & durable vinyl-coated steel anti-theft cables
- FLEXIBLE & ADJUSTABLE: These 11.8" (300 mm) durable steel cable adapter tethers are ultra-thin (1.5 mm diameter) & can be cut to length to accommodate any accessory without affecting ease of use
- EASY INSTALL: Loop cables around items you wish to secure, tighten & crimp; Attach to surface with StarTech.com desk mount cable lock anchors (LTANCHOR sold separately) or secure dongle to a cable
  • 10 PACK OF SECURITY TETHER CABLES: Prevent loss &
  • minimize disruption by securing cables/adapters/dongles where they belong w/ this multipack of strong &
  • durable vinyl-coated steel anti-theft cables_x000D_
  • FLEXIBLE &
  • ADJUSTABLE: These 11.8" (300 mm) durable steel cable adapter tethers are ultra-thin (1.5 mm diameter) &
  • can be cut to length to accommodate any accessory without affecting ease of use_x000D_
  • EASY INSTALL: Loop cables around items you wish to secure, tighten &
  • crimp
  • Attach to surface with StarTech.com desk mount cable lock anchors (LTANCHOR sold separately) or secure dongle to a cable_x000D_
  • NON-SCRATCH: Cover crimping sleeves (crimp w/ pliers) w/ black heat shrink tubing to smooth edges for a professional look
  • tether kit ideal for retail, boardrooms &
  • classrooms
  • crimping tool not incl._x000D_
  • PROTECT YOUR ACCESSORIES: Secure shared conference accessories including your USB-C adapters, VGA adapters, Mac adapters, Mini DisplayPort adapters, etc. with these universal cable tethers_x000D_
  • _x000D_

Reviews

Be the first to submit a review

Trustpilot