StarTech.com CDP2VGAW USB-C To VGA Adapter - White

MPN
CDP2VGAW
Brand
StarTech.com
EAN-13
0065030862769
Order Code
19-8167
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This USB-C to VGA video adaptor from StarTech.com enables you to output high-definition VGA video from your USB-C device. This adaptor works with USB-C devices that pass a DisplayPort video signal. It is also compatible with Thunderbolt 3 ports.

This handy adaptor is small enough to fit easily into your laptop bag or case, making it ideal for BYOD (Bring Your Own Device) applications in the office. It supports video resolutions up to 1920 x 1200 or 1080p.

The CDP2VGAW features a white housing that looks great with your MacBook and is backed by a 2-year warranty.


  • Colour: White
  • Connector A: USB-C (24 pin) male input
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Converter type: Format converter
  • Maximum analogue resolutions: 1920 x 1200 or 1080p
  • Ports: 1
  • USB-powered
  • Wide screen supported
  • Product dimensions: 180 x 37 x 14mm
  • Manufacturer's part no. CDP2VGAW
Connector 1 USB-C
Connector 2 VGA
Colour White
Certification CE, FCC, REACH
Chipset NXP - PTN5100, NXP - PTN3355
Compliance certificates RoHS
Depth 180mm
DisplayPort output No
DVI output No
Harmonized System (HS) code 84733020
HDMI output No
Height 14mm
Integrated USB cable Yes
Master (outer) case height 210mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Maximum resolution 1920 x 1200 pixels
Number of displays supported 1
Package depth 225mm
Package height 17mm
Package weight 29g
Package width 125mm
Product colour White
Products per master (outer) case 200 pc(s)
Supported video modes 1080p, 720p
USB connector form factor Straight
USB connector gender Male
USB connector type USB Type-C
USB version 3.2 Gen 1 (3.1 Gen 1)
VGA (D-Sub) output Yes
Weight 24g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot