StarTech.com CDP2VGAEC USB C to VGA Adapter - 1080p USB Type-C to VGA Adapter D

MPN
CDP2VGAEC
Brand
StarTech.com
UPC-12
065030888875
Order Code
70-5382
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Extended Cable | 1920x1200p | Thunderbolt 3 Compatible

This USB-C™ to VGA adapter enables you to output high-definition VGA video from the USB Type-C™ port on your laptop, tablet, smartphone or other USB C device.

Extended Cable Length

This USB C adapter is equipped with an extra-long 12" (30cm) attached cable, providing an extended reach to reduce port and connector strain on 2-in-1 devices or laptops on risers stands.

HD Picture Quality

The adapter supports video resolutions up to 1920x1200 or 1080p. You'll be surprised at the picture quality the adapter provides, even when connected to a VGA monitor, projector or other display. The adapter harnesses the video capabilities that are built into your USB Type-C connection, to deliver every detail in stunning high-def resolution.

Ultimate Portability

This USB Type-C video adapter is highly portable with a small footprint and lightweight design that's easy to tuck into your laptop bag while commuting between your home, office or traveling for business.

The CDP2DVGAEC is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

Your USB-C device must support DisplayPort over USB-C (DP alt mode) to work with this adapter

The StarTech.com Advantage

  • VGA COMPATIBILITY: An upgrade to CDP2VGA, this USB-C to VGA adapter (DP Alt Mode) connects a single VGA display or projector supporting HBR2 with resolutions up to 1920x1200p or 1080p - Thunderbolt 3 Compatible
  • EXTRA LONG CABLE: USB Type-C to VGA adapter with 12" (30cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro & laptops on risers stands - Compact, portable design
  • DEVICE COMPATIBILITY: USB C to VGA adapter works w/ Dell XPS, Precision & Latitude, Lenovo ThinkPad X1 Carbon & Extreme, Surface Laptop 3 & Pro 7 (& up), MacBook Pro/Air (Intel Processor & M1 Chip), HP EliteBook & ZBook & Chromebook
  • DISPLAY COMPATIBILITY: USBC to VGA external video adapter/converter tested for peak performance at 1920x1200p with VGA monitors and projectors including brands like Dell, LG, Asus, Acer, BenQ, HP, Samsung, NEC & Phillips
  • EASY TO USE: USB C to VGA dongle supports driverless setup and is OS independent - Works w/any USB Type-C (DisplayPort over USB-C) or Thunderbolt 3 (TB3) device - USB C male to VGA female

Reviews

Be the first to submit a review

Trustpilot